Overview of LFCN-1000+ by Mini-Circuits
The LFCN-1000+ by Mini-Circuits is a low-pass filter designed using Low Temperature Cofired Ceramic (LTCC) technology. With a surface mount package (Case FV1206) and encapsulated in a ceramic casing, it includes 7 sections both minimum and maximum, and can operate efficiently up to a cutoff frequency of 1300 MHz. The filter is specified to handle an average input power of 10 W, and supports an input/output impedance of 50 ohm. Notably, the part is ROHS compliant, indicating its adherence to international directives on the restriction of hazardous substances in electronic components.
The filter’s characteristics of a maximum insertion loss of 1 dB and a Voltage Standing Wave Ratio (VSWR) of 1.3 at its limits make it suitable for maintaining signal integrity in various applications. Measuring just 3.2 mm in length, 1.6 mm in width, and 0.94 mm in height, this part is optimized for compact system designs while offering robust performance through temperature ranges from -55 °C to 100 °C. The LFCN-1000+ is not only versatile due to its electrical properties but also highly reliable with its nickel barrier beneath the matte tin terminal finish that enhances its solderability.
Industry Applications for LFCN-1000+
The LFCN-1000+ part might serve multiple industries given its broad specifications and features. Below are some conceptual applications within various sectors:
- Telecommunications: This component could potentially be used in RF signal chains where specific frequency bands need to be isolated for uplink and downlink operations. The component’s ability to handle power up to 10W and its low insertion loss makes it suitable for mobile base stations and small cells.
- Aerospace and Defense: Given its ruggedized design capable of operating across a wide range of temperatures, the part might be suitable for satellite communications where reliable filtering under extreme conditions is critical.
- Environmental Monitoring: It could also be used in environmental sensor networks for filtering out unwanted frequencies from data signals, ensuring accurate sensing and reporting.
- Education and Research: This filter could potentially be utilized in laboratory settings and research facilities for signal conditioning purposes, where specific signal frequencies need to be studied without interference.
Note that these potential industrial applications are highly contextual and require careful analysis by engineering and design teams to ensure compliance with specific standards and requirements.
About Mini-Circuits
Mini-Circuits is a globally recognized manufacturer broadly engaged in the design, manufacturing, and distribution of RF, IF, and microwave components including filters. Withing the Ceramic Filters sub-category, Mini-Circuits offers a set of products which, like the LFCN-1000+, are known for their robust design and reliability. These components are integrated into devices across various sectors, maintaining consistent performance across broad frequency ranges and diverse operating environments.
Where to Find LFCN-1000+ by Mini-Circuits
To purchase the LFCN-1000+ by Mini-Circuits, prospective buyers should leverage platforms like findchips.com that provide up-to-date inventory, pricing, and supplier information. Ceramic Filters including the LFCN-1000+ and alternatives can be inspected there. While highlighted distributors for this part have included Win Source Electronics, LCSC, Sensible Micro Corporation, Bristol Electronics, Mouser Electronics, and DigiKey, availability can fluctuate, making real-time verification via findchips.com essential.