Overview of LFCN-320+ by Mini-Circuits
The LFCN-320+ is a ceramic low pass filter (LPF) designed by Mini-Circuits, featuring a compact FV1206 case that measures 3.048 mm by 1.524 mm. This filter is distinguished by its seven-section design, which ensures effective signal conditioning. It operates within a frequency range of DC to 320 MHz and has a cutoff frequency of 460 MHz, making it suitable for various applications requiring precise frequency management.
This part is RoHS compliant and is built using low-temperature co-fired ceramic (LTCC) technology, which contributes to its reliability and efficiency in signal processing tasks. The Ceramic Filters subcategory includes this component, which further emphasizes its relevance in filtering applications. The LFCN-320+ can handle an average input power of up to 8.5 watts, supporting its use in demanding environments.
With an insertion loss of a maximum of 1 dB, this LPF provides effective filtering with minimal signal degradation, ensuring that only the desired frequencies are transmitted. It also features a voltage standing wave ratio (VSWR) of 1.2 and is capable of operating within a temperature range from -55 °C to 100 °C, making it versatile for various operating conditions. The input and output impedance is standardized at 50 ohms, which is common in many RF applications.
Industry Applications for LFCN-320+
The potential applications for the LFCN-320+ are diverse, and it could be utilized across multiple industries. Below are a few examples where this ceramic low pass filter might be effectively integrated:
- Telecommunications: In telecommunications systems, the LFCN-320+ might be used in signal processing modules, particularly in base stations that require filtering to manage frequencies efficiently. The insertion loss and cutoff frequency could support operations in mobile networks, ensuring that unwanted signals are attenuated while preserving the integrity of the desired signals.
- Environmental Monitoring: This part could potentially find applications in environmental monitoring systems where precise data transmission is crucial. For instance, it might be used in sensors that require signal conditioning to filter out noise from the measured data, possibly enhancing the accuracy of environmental readings.
- Space Technology: In the field of space technology, the LFCN-320+ might be implemented in satellites or other space communication devices. Given its robustness and ability to operate under a broad temperature range, it could support the reliable transmission of signals across vast distances, potentially in harsh environments.
These potential industry applications are only conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Other similar low pass filter components might also be explored for these applications depending on the specific requirements of the design.
About Mini-Circuits
Mini-Circuits is a manufacturer known for its diverse portfolio of RF and microwave components, particularly in the realm of Ceramic Filters. The company specializes in providing solutions for signal processing, with a commitment to quality and innovation in its design and manufacturing processes. The LFCN-320+ is just one of many products in their range of filters, which includes similar components designed for various applications in telecommunications, aerospace, and other technology sectors.
Mini-Circuits has developed a reputation for reliability, and their products, including the LFCN-320+, adhere to strict quality standards. For instance, products are often RoHS compliant and are designed to meet the demands of modern electronic systems, minimizing footprint while maximizing performance. Their extensive range of filter products allows engineers to select appropriate components tailored to specific needs within their designs.
Where to Find LFCN-320+ by Mini-Circuits
- Win Source Electronics
- Mouser Electronics
- DigiKey
However, it is important to note that stock levels may fluctuate, so checking current availability and pricing directly on findchips.com is recommended. Additionally, you may explore the Ceramic Filters section to discover alternate parts that could be suitable for your applications, whether from Mini-Circuits or other manufacturers.
Compare pricing for LFCN-320+ and other Ceramic Filters / Filters at findchips.com
The part LFCN-320+ and other Ceramic Filters can be compared for pricing and availability on findchips.com, allowing you to make informed decisions for your electronic component needs.