Overview of LFCN-530+ by Mini-Circuits
The LFCN-530+ is a low-pass filter utilizing Low Temperature Cofired Ceramic (LTCC) technology, designed and manufactured by Mini-Circuits. It operates effectively in ranges from DC up to 530 MHz, with a cutoff frequency at 700 MHz. The product features a surface mount package format (case FV1206) with a 4-pin configuration. ROHS compliance and lead-free materials signify its suitability in environmentally-conscious applications, adhering to current industry environmental standards.
This part is characterized by 7 sections, ensuring high-quality signal filtration. For power handling, it is capable of sustaining an average input power of 8.5 watts, which is substantial for various high-performance applications. Importantly, the LFCN-530+ is designed for a strong attenuation performance with a minimum attenuation of 20 dB and a maximum of 40 dB across its specified frequency ranges. It features a small form factor with dimensions of 3.2 mm in length, 1.6 mm in width, and 0.94 mm in height, making it ideal for compact electronic assemblies. The operating temperature range is quite broad, from -55 °C to 100 °C, accommodating various environmental conditions.
Industry Applications for LFCN-530+
The LFCN-530+ could support various applications across multiple industries, depending on specific requirements. Given its attributes, typical applications might include:
- Telecommunications: The device’s ability to handle substantial power input and to operate under a broad range of temperature conditions might make it suitable for telecommunications equipment such as signal boosters and RF transmission systems, where maintaining signal integrity is crucial.
- Consumer Electronics: In consumer electronics, particularly in wireless communication devices, the LFCN-530+ potentially contributes to effective signal filtering which improves device performance and reduces interference.
- Audio and Video Systems: This part could be instrumental in audio and video transmission systems, where maintaining clear signal pathways free of unwanted frequency interference is necessary. Its robust attenuation capabilities might help in achieving high fidelity signals.
Note that these potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with specific standards and reliability for the intended use.
About Mini-Circuits
Mini-Circuits is a globally recognized leader in the design, manufacture, and distribution of RF, IF, and microwave components. Particularly in the domain of Ceramic Filters, Mini-Circuits offers a variety of parts including but not limited to the LFCN-530+. The company is known for its commitment to high-quality standards and extensive testing, ensuring reliability and performance across its product ranges. Mini-Circuits products are frequently employed in a wide array of applications, from commercial telecommunications systems to sophisticated military and space technology.
Where to Find LFCN-530+ by Mini-Circuits
To procure the LFCN-530+, one can start by searching findchips.com to check current stock levels and to compare pricing across multiple distributors. For alternatives in the Ceramic Filters category, also browse through listings on findchips.com. Historically, distributors like Win Source Electronics, Bristol Electronics, Mouser Electronics, DigiKey, and Newark have carried this part, but availability can vary, and current data should be assessed through findchips.com.