LFPTXO000291BULK by IQD Frequency Products

Overview of LFPTXO000291BULK by IQD Frequency Products

The LFPTXO000291BULK is an HCMOS output clock oscillator exhibiting a frequency range from a minimum of 1.5 MHz to a maximum of 52 MHz, with a nominal frequency of 32.768 MHz. It features a TCXO (Temperature Compensated Crystal Oscillator) design, which provides improved frequency stability over varying temperature ranges.

This part is encapsulated in a compact surface mount package measuring 5.0 x 3.2 x 1.8 mm, suitable for applications where board space is limited. The operational temperature range extends from -40 °C to 85 °C, offering versatility in diverse environmental conditions. With a supply voltage nominally set at 3.3 V, the oscillation type for this component is HCMOS, which is known for its compatibility and ease of integration into digital circuits.

Additional attributes of the LFPTXO000291BULK include a frequency stability of 50%, a frequency deviation or pullability of 10 ppm, and a maximum symmetry of 40/60%. The construction of the oscillator uses a ceramic body material, ensuring a robust build quality. Notably, it has four terminals for surface mount configuration, making it easier to incorporate into various circuit designs. As of the current writing, the part is marked as active in its life cycle, indicating that it is readily available for procurement.

Industry Applications for LFPTXO000291BULK

The LFPTXO000291BULK oscillator could find its use in various industries due to its specific characteristics and operational capabilities. The following examples illustrate potential applications:

  • Telecommunications: This part might support communication devices that require precise timing signals. For instance, it could be integrated into mobile base stations or satellite communication equipment, where accurate frequency stability is essential.
  • Internet of Things (IoT): The LFPTXO000291BULK could be utilized in IoT devices that monitor and control various parameters. Applications such as smart home devices may benefit from the oscillator’s temperature stability and compact size, allowing for seamless integration into sensor nodes.
  • Consumer Electronics: It might be used in handheld devices such as smartphones or portable gaming consoles where power efficiency and compactness are paramount. The low power consumption characteristics alongside the HCMOS output can make it favorable for battery-operated devices.
  • Industrial Automation: The oscillator could potentially serve in automation systems, aiding in synchronization tasks across various equipment. Systems that rely on precise timing and coordination might benefit from incorporating this component to ensure operational reliability.
  • Medical Imaging: In applications requiring high precision, such as imaging devices, the LFPTXO000291BULK could be a suitable choice, especially where temperature variations might affect performance. However, any use in medical applications should adhere to relevant standards and require thorough verification.

These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Furthermore, similar parts in the TCVCXO category may also be assessed for fit in these applications.

About IQD Frequency Products

IQD Frequency Products is a manufacturer specializing in various oscillator technologies, including TCVCXO oscillators. With a commitment to quality and innovation, they provide a broad range of frequency control products aimed at meeting the demands of modern electronic systems. The LFPTXO000291BULK is an example of their offerings within the TCXO category, where frequency precision and stability are critical.

IQD Frequency Products has developed various oscillators, focusing on size, performance, and reliability. They manufacture products suitable for numerous applications, ensuring that engineers have access to a diverse portfolio to meet specific design needs. The LFPTXO000291BULK, along with similar components, exemplifies their expertise in creating reliable frequency control devices optimized for today’s technology challenges.

Where to Find LFPTXO000291BULK by IQD Frequency Products

LFPTXO000291BULK, it’s recommended to research purchasing options through findchips.com. This platform offers valuable insights into current stock levels and pricing information. In the past, distributors such as Future Electronics, Mouser Electronics, and DigiKey have been known to carry this product. However, users should verify current availability through findchips.com to ensure accurate and up-to-date information.

Additionally, for those considering alternatives, the TCVCXO page on findchips can be a useful resource for exploring similar oscillators provided by IQD Frequency Products or other manufacturers.

Compare pricing for LFPTXO000291BULK and other TCVCXO / Oscillators at findchips.com