Overview of LGU1J272MELZ by Nichicon Corporation
The LGU1J272MELZ is an Aluminum Electrolytic Capacitor produced by Nichicon Corporation, characterized by its polarized nature and wet aluminum dielectric material. It is designed for through-hole mounting and features a snap-in terminal style. This capacitor offers a capacitance of 2700 µF with a rated voltage of 63 V and tolerances of ±20% for both the positive and negative sides. Its dimensions include a diameter of 22 mm and a length of 40 mm, making it suitable for various applications that require a compact size along with its specific electrical characteristics.
This component is distinguished by its operational temperature range, which spans from -40 °C up to 105 °C, allowing it to function in a wide range of environments. The leakage current is rated at 1.23 mA, and it boasts a ripple current of 2070 mA. The capacitor’s tan delta of 0.25 indicates its efficiency and reliability in circuit applications. Compliant with ROHS, REACH, and featuring a JESD-609 code of e3, this part assures environmental compatibility along with a terminal finish of matte tin (Sn) for enhanced solderability. This component, suitable for applications requiring high capacitance with notable voltage handling capabilities, is part of the broader category of Aluminum Electrolytic Capacitors.
Industry Applications for LGU1J272MELZ
The LGU1J272MELZ by Nichicon Corporation has the potential to be utilized across various industry applications, thanks to its robust electrical properties and versatile design. While the potential industry applications outlined are conceptual and necessitate thorough analysis by engineering teams for compliance and appropriateness, a few notable uses include:
- Industrial Automation: The capacitor might be employed in control systems or power supply units where stable and high capacitance is crucial for smoothing or filtering applications. Its high ripple current and tolerance for a wide temperature range could also support industrial automation equipment that operates under rigorous conditions.
- Energy and Power Systems: In the realm of power conversion and management systems, this capacitor could potentially assist in stabilizing voltage and smoothing out ripples, which is critical for the efficient operation of renewable energy systems, such as solar inverters or wind turbine converters.
- Medical Imaging: High-capacitance capacitors like the LGU1J272MELZ might find use in the power supplies of medical imaging equipment, such as MRI machines or CT scanners, where precise power control is essential for accurate imaging and diagnosis.
- Robotics and Drones: The durability and performance characteristics of this capacitor could be beneficial for the power electronics within robotics and drones, providing the necessary energy storage and filtering to ensure smooth operation and control.
Note that these industry applications are speculative illustrations and require verification by professionals for standards compliance and suitability for the intended use.
About Nichicon Corporation
Nichicon Corporation, established in the 1950s, has grown to become one of the leading manufacturers of capacitors in the global electronics industry. The company specializes in a wide array of capacitor types, including electrolytic, polymer, film, and more. Nichicon is particularly recognized for its innovations in Aluminum Electrolytic Capacitors, with products like LGU1J272MELZ standing as testament to their dedication to quality, performance, and reliability.
Nichicon’s contributions to the electronics sector go beyond just manufacturing. The company is committed to research and development, constantly seeking new ways to improve energy efficiency, minimize environmental impact, and meet the evolving needs of industries ranging from consumer electronics to renewable energy systems. LGU1J272MELZ and similar products exemplify Nichicon’s ability to produce high-quality components that serve a broad spectrum of applications.
Where to Find LGU1J272MELZ by Nichicon Corporation
For those interested in procuring the LGU1J272MELZ capacitor, our platform, findchips.com, offers a comprehensive tool to search and compare part availability and pricing from various distributors. Historically, this part has been available from distributors including New Advantage Corporation, Sensible Micro Corporation, TME, Quest Components, Mouser Electronics, Avnet Abacus, and DigiKey. However, for the most current stock levels, pricing, and to explore alternate parts that might suit your application needs, it’s highly recommended to use findchips.com to analyze offerings by Nichicon Corporation or other manufacturers.