LGW2W101MELA25 by Nichicon Corporation

Overview of LGW2W101MELA25 by Nichicon Corporation

The LGW2W101MELA25 is a polarized aluminum electrolytic capacitor, which operates with a nominal capacitance of 100µF and a rated DC voltage of 450V. This component is designed with a snap-in terminal for through-hole mounting and conforms to RoHS compliance standards. Notable for its leakage current of 0.63 mA and a ripple current of 1040 mA, it supports operations within a wide temperature range from -25°C to 105°C. With a diameter and length of 25 mm each, and a terminal pitch of 10 mm, this capacitor is encapsulated in a cylindrical package that enables secure and reliable mounting in various applications.

This part is a member of the Aluminum Electrolytic Capacitors subcategory, particularly valued for its high voltage rating and substantial energy storage capacity, which make it suitable for high power and pulse applications where a significant charge and discharge rate is necessary. The polarized nature of the capacitor mandates correct polarity installment, ensuring compatibility and efficiency in circuit systems where a stable voltage is critical.

Industry Applications for LGW2W101MELA25

Potential industry applications for the LGW2W101MELA25 encompass a variety of high-demand sectors that require reliable power management and energy efficiency. The selection of application examples is conceptual and should be verified by engineering and design teams to adhere to industry standards and specific requirements. The potential uses for this component in various industries include:

  • Renewable Energy: The capacitor could potentially be used in solar power inverters, where efficient energy storage and smooth power output are necessary. Its robust voltage rating and high capacitance might aid in improving the performance and reliability of these systems.
  • Transportation and Logistics: For electric vehicle charging stations, components like the LGW2W101MELA25 might be utilized to manage power supply fluctuations and enhance the charging process, contributing to system efficiency and reliability.
  • Robotics and Drones: In robotics, this capacitor might be used in power regulation modules, ensuring smooth operation and handling of sudden surges in power demand, especially in high-performance robotics that require precise power management.
  • Aerospace and Defense: While its application is contingent upon meeting specific industry standards, this component might be used in the design of auxiliary power units or power distribution systems, where reliability and the ability to perform under severe conditions are crucial.

Note that the above applications are illustrative and require thorough analysis and testing specific to each field’s standards and performance requirements.

About Nichicon Corporation

Nichicon Corporation is among the leading manufacturers of capacitors, including a wide range of Aluminum Electrolytic Capacitors. Known for producing reliable and high-quality electronic components, Nichicon emphasizes innovation and quality in their product designs and manufacturing processes, ensuring that products like LGW2W101MELA25 meet stringent performance standards and cater to broad application needs. Their capacitors are designed with meticulous attention to detail, ensuring they provide stable performance, long operational life, and efficiency that is suitable for both general-purpose functions and specialized applications.

Where to Find LGW2W101MELA25 by Nichicon Corporation

To source the LGW2W101MELA25 capacitor, buyers should investigate the current inventory at leading distributors via platforms like findchips.com. Historically, this component has been stocked by distributors such as Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, Newark, and DigiKey. However, stock levels and availability can fluctuate, and it is advisable to refer to a dedicated electronic components distributor aggregator like Findchips for the most current data on pricing and availability. Moreover, if the LGW2W101MELA25 is not available, or alternatives are being considered, this tool can be used to browse similar products from Nichicon Corporation or other manufacturers within the same category.

Compare pricing for LGW2W101MELA25 and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com