Overview of LGW2W471MELC45 by Nichicon Corporation
The LGW2W471MELC45 is an aluminum electrolytic capacitor, characterized by its polarized nature, constructed of aluminum (wet) with a rated capacitance of 470µF and a rated DC voltage (URdc) of 450V. It is designed for through-hole mount applications and comes in a snap-in package style, with a cylindrical package shape that has dimensions of 35mm in diameter by 45mm in length. This component features a tolerance of ±20% for both its positive and negative capacitance values. Furthermore, the LGW2W471MELC45 is compliant with RoHS standards, ensuring adherence to current environmental regulations regarding hazardous substances. This component is particularly noted for its high ripple current rating of 2670mA, operating temperature range from -25°C to 105°C, and a leakage current of 1.37mA, making it suitable for a wide variety of demanding applications.
Industry Applications for LGW2W471MELC45
This capacitor might find applications across a broad spectrum of industries due to its robust specifications. Noteworthy is that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Below are potential use cases:
- Renewable Energy Systems: In renewable energy systems like solar inverters or wind turbine power converters, the LGW2W471MELC45 could potentially be used for smoothing and filtering applications due to its high capacitance and voltage ratings, ensuring stable operation under variable environmental conditions.
- Industrial Power Supplies: The high ripple current capability and the operating temperature range make this capacitor suitable for smoothing and filtering in industrial-grade power supplies, where reliability and efficiency are paramount.
- Transportation and Logistics: For electronic systems within transportation infrastructure or logistics operations, including automation systems, the LGW2W471MELC45 could potentially offer the required durability and performance reliability.
- Robotics and Drones: The compact size and high performance of the LGW2W471MELC45 might suit the power management requirements of robotics and drones, where space is at a premium, and efficiency and reliability are crucial.
It is important to note that these suggested applications are speculative and must be validated for specific designs and conditions.
About Nichicon Corporation
Nichicon Corporation stands out as a leading manufacturer in the field of capacitors, particularly within the subcategory of Aluminum Electrolytic Capacitors. The company has built a reputation for delivering high-quality, reliable components that address a wide range of electrical and electronic applications. Nichicon’s range of products, including the LGW2W471MELC45, showcases the company’s commitment to innovation, quality, and performance. Nichicon’s capacitors are designed to meet the rigorous demands of various industries, indicating their expertise and focus on customer needs. By constantly investing in research and development, Nichicon ensures that their capacitors, such as the LGW2W471MELC45 and similar parts, remain at the forefront of technology, satisfying the evolving requirements of engineers and procurement specialists alike.
Where to Find LGW2W471MELC45 by Nichicon Corporation
To find the LGW2W471MELC45 for procurement, it is recommended to search through findchips.com. This platform provides an exhaustive comparison of availability and pricing from numerous distributors. The database has historically listed the part available at distributors such as Avnet Abacus, TTI, Verical, Future Electronics, RS, Arrow Electronics, Mouser Electronics, and DigiKey among others. However, to get the most accurate, up-to-date stock levels, and pricing information, potential buyers should use Findchips to search for the LGW2W471MELC45. Additionally, for those looking at alternatives or similar components offered by Nichicon Corporation or other manufacturers, the Aluminum Electrolytic Capacitors section on Findchips can be a valuable resource.