Overview of LH1510AABTR by Vishay Intertechnologies
The LH1510AABTR is a transistor output solid state relay (SSR) designed for various electronic applications. This part features a single-channel configuration with a robust isolation voltage of up to 5300V, making it suitable for high-voltage applications. The component adheres to ROHS compliance standards and presents a surface mount device (SMD) package style with 6 pins, which enables ease of installation on printed circuit boards.
Operating as a MOSFET relay, the LH1510AABTR can handle a load voltage maximum of 200V and a load current of 200mA, highlighting its capabilities for AC and DC load types. The device also provides significant operational reliability, supported by features such as high reliability, VDE approval, and UL approval. Its control voltage requirement is set at a modest 1.15V, while the control current is a mere 0.00095A, which allows for efficient power use in applications where energy consumption is a critical consideration.
With an operational temperature range between -40 °C and 85 °C, the LH1510AABTR is versatile and capable of functioning in diverse environmental conditions. Its low on-state resistance of a maximum of 15Ω ensures optimized performance, especially in applications requiring quick switching operations. Additionally, the part’s Pb-free and REACH compliance demonstrates a commitment to environmentally responsible manufacturing.
Industry Applications for LH1510AABTR
Given the specifications and features of the LH1510AABTR, several potential industry applications might benefit from its use. Below are some illustrative sectors where this component could find relevance:
- Consumer Electronics: The LH1510AABTR could potentially be used in power management systems, such as in power supplies for televisions, computers, or gaming consoles. Its high voltage isolation and low on-state resistance may contribute to the efficiency and safety of these devices.
- Internet of Things (IoT): In an IoT context, this SSR might be utilized in smart home devices that require reliable switching of AC or DC loads, such as smart lights or connected appliances. The compact SMD design would facilitate integration into space-constrained environments.
- Smart Cities: Applications in smart city infrastructure could include automated street lighting or traffic management systems, where the LH1510AABTR might enable effective control of electrical loads. The high isolation voltage could enhance safety in public installations.
These potential use cases are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Other similar components in the solid state relay category may also be considered for these applications, depending on the specific needs and constraints of the design.
About Vishay Intertechnologies
Vishay Intertechnologies is a recognized manufacturer in the field of electronic components, particularly known for their extensive range of optoelectronic devices. They provide a diverse selection of solid state relays, including the LH1510AABTR, which is one part of their portfolio designed for high-reliability applications. Vishay aims to deliver products that meet rigorous quality and safety standards, appealing to industries that require dependable solutions.
In addition to the LH1510AABTR, Vishay offers other solid state relays along similar lines that may provide alternative features or performance characteristics suited for specific applications. Their commitment to compliance with industry regulations further emphasizes their role as a key player in the optoelectronics market.
Where to Find LH1510AABTR by Vishay Intertechnologies
- New Advantage Corporation
- EBV Elektronik
- Chip1Stop
- Avnet Asia
- Future Electronics
While these distributors may have previously offered the part, it is essential to check findchips.com for the most up-to-date information regarding availability and pricing.