LIS2DHTR by STMicroelectronics

Overview of LIS2DHTR by STMicroelectronics

The LIS2DHTR from STMicroelectronics is a MEMS (Micro-Electro-Mechanical Systems) digital output motion sensor, designed for ultra low-power consumption and high performance. This device is a 3-axis “femto” accelerometer, indicating its extremely small size and low power consumption characteristics. The product’s 3-axis acceleration sensing capabilities enable it to measure accelerations up to ±16 g, with digital outputs through I2C or SPI interfaces, making it highly versatile for diverse digital systems.

This product is packaged in an LGA-14 (Land Grid Array) form factor, with a plastic/epoxy body material, ensuring a lightweight solution coupled with robustness, critical for devices susceptible to environmental or mechanical stress. The operating temperature range from -40°C to 85°C allows the LIS2DHTR to function reliably in extreme conditions, complementing its use in both industrial and consumer applications.

Furthermore, the part comes with varied supply voltage possibilities from 1.71V to 3.6V, allowing flexibility in power management within a host of electrical architectures. Appealing for design engineers, the small dimensions of 2mm x 2mm x 1mm and the surface-mount capability make it an excellent choice for compact, integrated product designs. Finally, compliance with RoHS and REACH regulations confirms its suitability for global commercial use, adhering to stringent environmental standards.

Industry Applications for LIS2DHTR

The LIS2DHTR accelerometer might find application across multiple industries, given its robust design and advanced technical specifications. Below are some of these potential applications, noting that this list is conceptual and requires verification for specific use cases:

  • Consumer Electronics: With its digital output and low power consumption, the LIS2DHTR could potentially be integrated into smartphones, gaming controllers, or wearable devices like fitness trackers to monitor motion or orientation.
  • Healthcare: In medical devices, especially those requiring wearable form factors, this accelerometer could be used to track patient activities or to enhance remote monitoring systems by detecting movements that indicate health changes.
  • Industrial Automation: This accelerometer might be utilized in machinery for condition monitoring, detecting vibrations or deviations from normal operating parameters, thus enabling predictive maintenance strategies.
  • Aerospace and Defense: Although explicit MIL spec compliance is not detailed, if qualifying standards are met, the LIS2DHTR could potentially be employed in aerospace applications for navigation systems or as part of vibration monitoring setups in aircrafts.
  • Robotics and Drones: This component might be ideally suited for balance and orientation tasks in robotics and UAVs (Unmanned Aerial Vehicles), providing critical input for stabilization and navigational control systems.

Note that these applications are illustrative and require detailed analysis by engineering teams to ensure compliance with specific industry standards.

About STMicroelectronics

STMicroelectronics is a globally recognized leader in the development of semiconductor solutions, including a wide range of sensors and transducers. Their portfolio for the Other Sensors/Transducers subcategory is extensive, covering needs across various applications from industrial to consumer products. The LIS2DHTR is part of this diverse line-up, showcasing STMicroelectronics’s commitment to providing advanced technology that meets contemporary demands for higher performance and lower power consumption.

The company invests in high-quality manufacturing and innovative research to stay at the forefront of technology, thus ensuring their products, like the LIS2DHTR, are among the most reliable and advanced in the market.

Where to Find LIS2DHTR by STMicroelectronics

To purchase the LIS2DHTR, or to locate similar components from STMicroelectronics or other manufacturers, it is advisable to visit findchips.com. The website provides up-to-date information on stock levels, pricing, and availability from various distributors. Historically, distributors such as DigiKey, Newark, and Win Source Electronics have stocked this component; however, availability can fluctuate, so checking current listings on findchips.com is recommended.

By browsing the Other Sensors/Transducers section on FindChips, you can also discover alternate parts that might offer different or enhanced features that could be more suited to specific requirements.

Compare pricing for LIS2DHTR and other Other Sensors/Transducers at findchips.com