Overview of LIS2DU12TR by STMicroelectronics
The LIS2DU12TR is a MEMS digital output motion sensor characterized by its high-performance 3-axis accelerometer capabilities. This sensor offers a compact footprint, making it suitable for various applications where space-saving is essential. It operates across multiple sensing ranges of ±2G, ±4G, ±8G, and ±16G, thereby providing versatility to designers to accommodate different application requirements.
Manufactured by STMicroelectronics, a company recognized for its advanced semiconductor solutions, the LIS2DU12TR leverages state-of-the-art MEMS (Micro-Electro-Mechanical Systems) technology. The sensor is packaged in a small LGA-12 footprint, measuring 2 mm in body length and width, and 0.74 mm in height. The device is RoHS compliant, ensuring adherence to environmental regulations related to hazardous substances.
In terms of electrical characteristics, this sensor requires a supply voltage ranging from 1.62V to 3.6V, which allows for integration into low-power applications. The output is a digital voltage type, facilitating straightforward interfacing with microcontrollers and signal processing units. Operating temperature ranges from -40 °C to +85 °C, making it suitable for demanding environments. As of the current writing, the factory lead time for this component is noted to be 18 weeks, which could impact project timelines, especially in high-demand scenarios.
Industry Applications for LIS2DU12TR
The LIS2DU12TR could find utility across several industries, leveraging its low-power and compact design. Below are some potential applications:
- Consumer Electronics: In devices like smartphones and tablets, the LIS2DU12TR might be utilized for orientation detection, motion sensing, and gaming controls. Its small footprint and advanced features could enable enhanced user experiences and device functionality.
- Internet of Things (IoT): The sensor could be integrated into IoT devices for motion tracking and activity recognition, potentially allowing for smarter environmental interactions. For example, smart home systems might use it for detecting movement to trigger security alerts or facilitate automated lighting.
- Robotics and Drones: The LIS2DU12TR could potentially serve as a vital component in robotic systems and drones, assisting in navigation and orientation. Its sensitivity across different G ranges might facilitate precise control and stabilization during operation.
- Smart Cities: Urban infrastructure could benefit from integrating this sensor in smart parking systems or traffic management solutions. The ability to detect motion and orientation might aid in optimizing resource allocation and enhancing safety measures.
- Virtual Reality (VR) and Augmented Reality (AR): In VR and AR applications, this sensor might support motion tracking and gesture recognition, possibly providing immersive experiences by accurately sensing user movements.
It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are crucial to ensure adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a leading global semiconductor company that specializes in manufacturing a diverse range of electronic components, including sensors and transducers. Their expertise encompasses various technologies, including MEMS, where the LIS2DU12TR resides within the category of Other Sensors/Transducers. The company is recognized for creating high-quality sensors capable of meeting the demands of different applications in automotive, industrial, and consumer markets.
Beyond the LIS2DU12TR, STMicroelectronics offers a variety of similar parts designed for motion sensing, incorporating advanced functionalities and maintaining small package sizes. This approach not only supports innovation in new products but also enhances the performance of existing technologies.
Where to Find LIS2DU12TR by STMicroelectronics
If you are interested in purchasing the LIS2DU12TR, it is advisable to research current stock levels and pricing through our site at findchips.com. By navigating to the section for Other Sensors/Transducers, you can also explore alternate options offered by STMicroelectronics or other manufacturers.
The LIS2DU12TR has historically been available at several distributors, including EBV Elektronik, Avnet Silica, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, DigiKey, and Newark. However, it is essential to check current availability through findchips, as stock levels may change.