LIS331DLHTR by STMicroelectronics

Overview of LIS331DLHTR by STMicroelectronics

The LIS331DLHTR is a 3-axis digital accelerometer designed for a wide range of applications requiring low power consumption and advanced power-saving features. Manufactured by STMicroelectronics, this component stands out for its ultra-low power operational modes, smart sleep-to-wake-up functions, and compliance with RoHS. It is housed in a VFLGA package with a 16-pin count and has a square body made of plastic/epoxy. The dimensions are compact, measuring just 3 mm in length and width, and it has a maximum seated height of 1 mm, making it ideal for space-constrained applications.

This component operates over a wide temperature range from -40 °C to +85 °C and can handle supply voltages between 2.16 V and 3.6 V, with a nominal supply voltage of 2.5 V. It is suitable for surface mount technology and comes with a terminal finish of Nickel/Gold (Ni/Au), ensuring good solderability and connectivity. The device is listed under the subcategory of Other Signal Circuits within the broader category of Signal Circuits. With its industrial temperature grade and moisture sensitivity level of 3, the LIS331DLHTR is designed for robust performance in diverse environments.

Industry Applications for LIS331DLHTR

The versatile features of the LIS331DLHTR make it suitable for a plethora of applications across various industries. While these potential use cases are subject to engineering verification and analysis, here are some conceivable scenarios:

  • Education and Research: In educational settings, the LIS331DLHTR could be used in teaching modules related to physics, robotics, and engineering demonstrations. Its low power consumption and 3-axis measurement capabilities make it useful for student projects involving motion detection and analysis.
  • Aerospace and Defense: Given its wide operating temperature range and durable form factor, it could potentially be integrated into aerospace applications, such as UAV (Unmanned Aerial Vehicle) navigation, payload stabilization, and vibration monitoring in spacecraft and defense equipment, albeit subject to stringent validation for such critical applications.
  • Agriculture Technology: In the field of agriculture technology, this accelerometer might find applications in precision agriculture devices, such as soil condition monitors, automated planting machinery, and livestock monitoring devices that require movement or orientation measurements to function efficiently.
  • Robotics and Drones: Its capabilities could be particularly beneficial in developing advanced control systems for robotics and drones. For example, it could help in stability control, navigation, and collision avoidance systems, where accurate acceleration data is paramount.

It is important to note that these are illustrative examples of potential applications, and design teams must conduct thorough analyses to ensure the suitability of the LIS331DLHTR for a given application.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor industry, renowned for its comprehensive range of electronic components, including a variety of signal circuits. Within the domain of Other Signal Circuits, STMicroelectronics offers several compelling products, among which the LIS331DLHTR serves as a prime example of the company’s commitment to innovation and quality. STMicroelectronics is not only a pioneer in developing state-of-the-art accelerometers but also engages in producing a broad spectrum of other semiconductor products, serving industries ranging from automotive to telecommunications and healthcare. The company’s focus on sustainability and ethical manufacturing processes further bolsters its reputation as a reliable and forward-thinking manufacturer.

Where to Find LIS331DLHTR by STMicroelectronics

To source the LIS331DLHTR, potential buyers should consider utilizing advanced electronic components search engines like findchips.com. By visiting findchips.com, users can explore current stock levels, pricing, and availability across a wide network of reputable distributors. In the past, the LIS331DLHTR has been available from distributors such as Win Source Electronics, Vyrian, EBV Elektronik, and Future Electronics, among others. Additionally, to explore alternate products to the LIS331DLHTR that might be available from STMicroelectronics or other manufacturers, it is advisable to navigate to the Other Signal Circuits section on findchips.com.

Compare pricing for LIS331DLHTR and other Other Signal Circuits / Signal Circuits at findchips.com