Overview of LIS331HHTR by STMicroelectronics
The LIS331HHTR is a three-axis accelerometer featuring selectable full-scale ranges of ±6g, ±12g, and ±24g. This flexibility allows for greater adaptability in various applications, where precise motion detection is critical. It operates on ultra-low power, which is essential for battery-powered devices, enhancing the efficiency and longevity of such applications. The accelerator incorporates advanced power-saving features, including smart sleep modes that wake the device on command, minimizing inactive energy consumption.
This accelerometer provides digital outputs through both I2C and SPI interfaces, making it straightforward to integrate into a variety of circuits and systems. The component is housed in a compact LGA package, specifically VBCC, LCC16, measuring only 3 mm x 3 mm, which is conducive for space-constrained applications. Given its moisture sensitivity level of 3, it provides adequate protection for various operating environments while offering an operating temperature range from -40 °C to 85 °C. This versatility is further underscored by its compliance with various regulatory standards, indicated by the reach compliance code.
At the time of writing, it is important to note that the LIS331HHTR is classified as obsolete, suggesting that engineers and designers may need to consider alternate components for future projects.
Industry Applications for LIS331HHTR
The LIS331HHTR could potentially be utilized in various industries due to its versatile functionality as an accelerometer. Below are a few example industries where this component may find relevance:
- Aerospace and Defense: The precise motion detection capabilities of the LIS331HHTR might be beneficial in applications ranging from navigation systems to attitude control in various aerial vehicles. Its selectable full-scale range can be an advantage for different flight conditions, while low power consumption helps prolong the operational duration of autonomous systems.
- Robotics and Drones: In robotic applications or drone technology, the accelerometer might assist in motion tracking and stabilization. Its smart sleep function could be advantageous for energy-efficient designs, as the device can power down when not in use. Thus, it could help in extending the flight time or operational efficiency of drones and other robotic systems.
- Education and Research: The LIS331HHTR might also find use in educational projects or research applications that require motion analysis or experimentation with low-power sensing technology. The ease of integration through I2C/SPI output can facilitate curriculum-driven initiatives that explore motion sensing in experimental setups.
- Agriculture Technology: In precision agriculture, this accelerometer could possibly be used for monitoring equipment vibrations or the operational state of agricultural machinery. Intelligent monitoring systems may leverage its features to ensure optimal performance and timely maintenance.
Note that these potential industry applications are only conceptual and illustrative. They require comprehensive analysis and verification by engineering and design teams to adhere to applicable industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a notable manufacturer in the field of electronic components, particularly focusing on various types of signal circuits including the LIS331HHTR. They specialize in creating components that facilitate advanced sensing and processing capabilities in applications ranging from consumer electronics to industrial automation. STMicroelectronics also produces a variety of other accelerometers and signal processing components that fall within the same subcategory of Other Signal Circuits. This extensive portfolio enhances their ability to offer solutions that meet diverse market needs.
Research Price and Stock for LIS331HHTR by STMicroelectronics on Findchips.com
For those interested in acquiring the LIS331HHTR, it is recommended to research current stock and pricing at Findchips. This platform aggregates data from multiple distributors to provide up-to-date inventory levels and pricing options. Historically, the part has been available through distributors such as Win Source Electronics, STMicroelectronics, and Newark, but the current availability may vary. Thus, checking Findchips for the latest information is crucial for procurement decisions.