LL4148-GS08 by Vishay Intertechnologies

Overview of LL4148-GS08 by Vishay Intertechnologies

The LL4148-GS08 by Vishay Intertechnologies is a Rectifier Diode, characterized by its phase (1 Phase), element (1 Element), and a small forward current of 0.15A with a maximum repetitive reverse voltage (V(RRM)) of 100V. It is constructed from silicon and comes in a SOD-80, MELF-2 package. This diode is notable for its application in fast recovery contexts, making it an essential component in various electronic circuits requiring swift transition from conducting to non-conducting states.

The diode’s significant attributes include a maximum forward voltage of 1V, reverse current max of 5µA, and reverse recovery time max of 0.008µs, indicating its efficiency and speed. The operating temperature can reach up to 175°C, and its moisture sensitivity level is 1, showing its robustness and reliability in harsh conditions. As of the current writing, the factory lead time for this part is approximately 9 weeks, signifying its demand and manufacturing processing times.

Industry Applications for LL4148-GS08

The wide range of applications of the LL4148-GS08 diode touches various sectors due to its fast recovery time, making it suitable for high-efficiency requirements. Key industries where this diode may be found include:

  • Consumer Electronics: In devices like smartphones, laptops, and televisions, where power efficiency and speed are paramount.
  • Space Technology and Aerospace & Defense: Its high reliability and capability to withstand extreme temperatures make it suitable for satellites and military equipment where failure is not an option.
  • Energy and Power Systems: Particularly in the areas of Renewable Energy, where fast switching diodes are instrumental in power conversion processes in solar panels and wind turbines.
  • Medical Devices: It may potentially be used in critical healthcare equipment requiring high-speed diodes for proper functionality.

This component’s attributes, such as its breakdown voltage, operating temperature, and fast recovery, make it a crucial element in the design and functionality of modern electronic systems across these industries.

About Vishay Intertechnologies

Vishay Intertechnologies is a global leader in the manufacturing of semiconductors and passive electronic components, including a wide range of Diodes such as Rectifier Diodes. Renowned for their high quality, reliability, and innovation, Vishay’s diodes are integral components in almost every electronic market sector imaginable.

Within the realm of Rectifier Diodes, the LL4148-GS08 and its family represent Vishay’s commitment to providing components that meet the stringent requirements of today’s advanced electronic circuitries. Their production of diodes emphasizes attributes such as low forward voltage drop, high efficiency, and robustness in various environmental conditions.

Where to Find LL4148-GS08 by Vishay Intertechnologies

To source the LL4148-GS08 diode by Vishay Intertechnologies, potential buyers and engineers are recommended to research through findchips.com. The site offers a comprehensive inventory check, current stock levels, and competitive pricing from various distributors. For those seeking alternate parts, the platform also provides access to a wide range of Rectifier Diodes that may meet or exceed the specifications of the LL4148-GS08 from both Vishay Intertechnologies and other manufacturers.

Historically, distributors such as Newark, Avnet Americas, Mouser Electronics, and Future Electronics have been known to stock the LL4148-GS08. However, for the most up-to-date inventory status and best pricing options, visiting findchips.com is highly recommended.

Compare pricing for LL4148-GS08 and other Rectifier Diodes / Diodes at findchips.com