Overview of LM1117IMPX-3.3/NOPB by Texas Instruments
The LM1117IMPX-3.3/NOPB by Texas Instruments is a fixed-output linear voltage regulator designed to deliver a 3.3V output at up to 800 mA. It operates within an input voltage range of 4.75V to 15V and is encased in a ROHS compliant, SOT-223 package with 4 pins. This low-dropout (LDO) regulator offers a dropout voltage of typically 1.2V and a maximum of 1.4V, ensuring efficiency in designs where the difference between input and output voltage is small.
Key features include a maximum output voltage of 3.432V and a minimum of 3.168V, providing a tight voltage tolerance that enhances the reliability of the device under varying load conditions. The regulator maintains impressive line and load regulation metrics (maximum of 0.006% and 0.01%, respectively), which contribute to stable operation across its full range of input voltages and ambient temperatures, from -40 °C to 125 °C.
Industry Applications for LM1117IMPX-3.3/NOPB
- Consumer Electronics: The regulator could potentially be used in devices such as portable media players and handheld gaming devices, where stable voltage and efficient power management are crucial. The consistent output despite fluctuations in input voltage or load conditions highlights its suitability.
- Telecommunications: In telecommunication equipment, such as modems and routers, this component might be utilized to ensure stable operation and extended service life by regulating power precisely, a benefit underscored by its tight line and load regulation.
- Computing and Data Storage: For motherboards, graphic cards, and other critical computing hardware, where smooth and stable power delivery is essential for reliability and performance, this regulator might be a suitable choice due to its ability to maintain a constant output voltage even under varying loads and input conditions.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments, often abbreviated as TI, is a prominent player in the field of semiconductor design and manufacturing. Notably, TI has a strong presence in the Linear Regulator ICs market, with products like the LM1117IMPX-3.3/NOPB serving as examples of their commitment to delivering high-quality, reliable power management solutions. TI’s regulators are found in a myriad of applications due to their robust design and dependable performance scales across industries.
Where to Find LM1117IMPX-3.3/NOPB by Texas Instruments
For those in need of purchasing the LM1117IMPX-3.3/NOPB, it is advisable to conduct a thorough market survey on findchips.com. Through the site, you can access a variety of distributions and check real-time availability from several vendors including Mouser Electronics, DigiKey, and Newark. To explore further or find compatible or additional options in Linear Regulator ICs, the specified link provides a robust database of parts offered by Texas Instruments or alternative manufacturers.