Overview of LM1117MP-3.3/NOPB by Texas Instruments
The LM1117MP-3.3/NOPB is an 800 mA linear voltage regulator designed to provide a fixed output voltage of 3.3 V. It operates within an input voltage range of 4.75 V to 15 V, with an absolute maximum input voltage rating of 20 V. This component is packaged in a SOT-223 configuration, which allows for efficient surface mounting in compact electronic designs. The maximum operating temperature for the LM1117MP-3.3/NOPB is 125 °C, making it suitable for various demanding environments.
This linear regulator features a low dropout voltage specification, nominally at 1.2 V and a maximum of 1.3 V. This means the device can maintain regulation even when the input voltage is only slightly above the output voltage, an essential characteristic for battery-powered devices or situations where efficient energy management is required. The device also adheres to Rohs compliance standards, signifying it avoids the use of hazardous substances. The LM1117MP-3.3/NOPB is marked as an active part in the Texas Instruments inventory, suggesting it is currently being manufactured and available for procurement.
Industry Applications for LM1117MP-3.3/NOPB
The LM1117MP-3.3/NOPB might find relevance across various industries due to its fixed output voltage and reliable performance specifications. Below is a selection of potential industry applications:
- Internet of Things (IoT): Devices in the IoT ecosystem might utilize the LM1117MP-3.3/NOPB for powering low-energy sensors or communication modules that require stable voltage levels. Its compact SOT-223 package could be beneficial for space-constrained designs.
- Consumer Electronics: This regulator could be suitable for consumer products such as portable electronics, wearable devices, or handheld gadgets. Given its low dropout voltage, it may offer efficient power management which is crucial in battery-operated applications.
- Robotics and Drones: Robotics systems may employ the LM1117MP-3.3/NOPB for onboard power supply regulation. It could support microcontrollers or sensors that need a consistent voltage supply, enhancing overall system reliability.
- Environmental Monitoring: Sensor networks used in environmental monitoring applications might leverage the LM1117MP-3.3/NOPB for consistent voltage regulation, ensuring accurate readings from various sensors operating in different conditions.
- Telecommunications: In telecommunications equipment, this voltage regulator might be used to maintain stable voltage levels for circuit boards and other electronic components, contributing to efficient performance in signal transmission and processing.
It is important to note that these potential industry applications are only conceptual and illustrative. Adherence to industry standards and specific application requirements necessitates further analysis and verification by engineering and design teams.
About Texas Instruments
Founded in 1951, Texas Instruments is a leading manufacturer of semiconductor technologies, particularly recognized for its contributions to linear regulators within the Linear Regulator ICs subcategory of Power Circuits. The company has developed a range of linear voltage regulators that suit various applications, with the LM1117MP-3.3/NOPB being one such device ideal for offering a reliable and stable output voltage.
Texas Instruments also manufactures other similar parts, including various models in the LM1117 series, which are designed to meet specific attributes and operational requirements. Their focus on innovation and quality ensures that their products maintain a reputation for reliability in demanding applications.
Research Price and Stock for LM1117MP-3.3/NOPB by Texas Instruments on Findchips.com
For those looking to procure the LM1117MP-3.3/NOPB, it is recommended to research current stock and pricing on Findchips.com. This platform can provide real-time information on availability across various distributors. Historically, the part has been available from distributors such as:
- Win Source Electronics
- Chip One Stop
- Mouser Electronics
- DigiKey
Please note that stock levels may vary, and it is advisable to refer to Findchips for the most current data relevant to your procurement needs.