LM139J/PB by Texas Instruments

Overview of LM139J/PB by Texas Instruments

The LM139J/PB is a low power, low offset voltage quad comparator, designed in a 14-CDIP package. It operates within a temperature range of -55 to 125 degrees Celsius and is encapsulated in a ceramic, glass-sealed package. This component features open-collector and open-drain outputs, with a maximum supply voltage limit of 36 volts, and a typical supply voltage of 5 volts. The device has four comparator functions, each with a maximum input offset voltage of 5000 µV and a nominal response time of 1300 ns. The LM139J/PB does not comply with the RoHS code.

Significantly, the package is a dual in-line package (DIP), and it’s notable for its lead-through-hole terminal configuration, emphasizing its traditional mounting style. With a maximum bias current of only 0.3 µA and a maximum supply current of 2 mA, the LM139J/PB is a model of efficiency for applications requiring precise voltage comparisons with minimal power outlay. Given its robust operational temperature range and specific packaging qualities, this product underscores its suitability for harsh environments and rigorous operational conditions typical of military-grade components, despite not being qualified explicitly for defense standards.

Industry Applications for LM139J/PB

The LM139J/PB comparator, because of its properties, could potentially find applications across several high-impact industries. It’s important to note that suggestions for these applications are conceptual and should be further analyzed and verified by engineering and design teams regarding their adherence to specific standards and requirements.

  • Telecommunications: This sector could potentially exploit the precise comparing ability of the LM139J/PB in signal processing equipment where stability and reliability are critical, particularly in temperature-variable environments.
  • Industrial Automation: The robust temperature range and low power consumption make the LM139J/PB suitable for use in automated manufacturing equipment, where precise, reliable sensing and decision-making are necessary.
  • Aerospace and Defense: Although not explicitly qualified for military use, the temperature grade and ceramic packaging make it an intriguing option for aerospace applications, such as satellite systems where durability against environmental extremes is needed.
  • Environmental Monitoring: Its sensitivity and low power requirement potentially make the LM139J/PB ideal for use in field instruments that monitor environmental parameters in remote locations.
  • Consumer Electronics: This component could be utilized in consumer devices like digital cameras and home appliances requiring consistent performance across a range of operational conditions.

These industry applications require thorough investigation to ensure compatibility and compliance with specific regulatory and technical standards.

About Texas Instruments

Texas Instruments (TI) is a leader in the global semiconductor market, designing and manufacturing semiconductors and various integrated circuits, which cater to electronic systems and technology across industries. Among its broad array of products, TI has developed a robust line of comparators and other amplifier circuits. LM139J/PB is a testament to their longstanding innovation in creating components that provide reliability and high performance.

TI’s legacy includes not just the LM139J/PB but also a wider range of similar comparators designed to meet diverse operational demands and applications, emphasizing adaptability, precision, and efficiency. Their focus spans across commercial, industrial, and high-reliability military and aerospace applications, enabling the development of products that perform under some of the most challenging conditions.

Where to Find LM139J/PB by Texas Instruments

To purchase the LM139J/PB, or explore other comparators that might better fit specific requirements, browsing through findchips.com is recommended. This platform provides significant support in pinpointing where this part can be sourced. Historically, distributors like Win Source Electronics, Ameya Holding Limited, Mouser Electronics, and DigiKey have listed this part, but real-time availability and pricing can best be checked on findchips.com.

Compare pricing for LM139J/PB and other Comparators / Amplifier Circuits at findchips.com