LM148J/PB by Texas Instruments

Overview of LM148J/PB by Texas Instruments

The LM148J/PB is a quad operational amplifier characterized by a voltage feedback architecture, designed to operate with a supply voltage range of up to 44 volts. With a nominal frequency response of 1 MHz and a typical slew rate of 0.5 V/µs, this device is suitable for a variety of applications requiring moderate-speed performance. The operational amplifier comes in a 14-pin Dual In-line Package (DIP-14) form factor, which is beneficial for ease of prototyping and integration into breadboards or legacy systems.

Manufactured by Texas Instruments, the LM148J/PB features a wide operating temperature range from -55 °C to 125 °C, which enhances its adaptability in demanding environments. While it is not RoHS compliant and maintains a leaded construction, the part is classified as active in its lifecycle. It incorporates four independent amplifiers, making it suitable for applications where multiple channels are needed.

Key specifications worth noting include:

  • Supply Current-Max: 3.6 mA
  • Input Offset Voltage-Max: 5000 µV
  • Common-mode Reject Ratio-Nom: 90 dB
  • Voltage Gain-Min: 25000
  • Moisture Sensitivity Level: 1
  • Pin Count: 14

Understanding these attributes can aid engineers and procurement specialists in determining the suitability of the LM148J/PB for various circuit designs and applications.

Industry Applications for LM148J/PB

Considering the features and specifications of the LM148J/PB, there are several industries where this operational amplifier might find utility. Below are some likely applications:

  • Industrial Automation: The LM148J/PB could be used in control systems to amplify signals from various sensors, enabling precise operation of machinery and equipment. Its temperature tolerance could help in industrial environments subject to high heat.
  • Healthcare: Potentia applications could include medical devices where signal integrity is crucial for diagnostics, such as in imaging systems or monitoring equipment. The low bias current might help in maintaining battery life for portable devices.
  • Telecommunications: In signaling applications, the operational amplifier might be utilized to amplify weak signals in communication devices. The high common-mode rejection ratio could improve signal clarity, which is vital for reliable communication.
  • Consumer Electronics: The LM148J/PB might find a place in audio equipment as a preamplifier, helping to improve sound quality by boosting audio signals for further processing.
  • Aerospace and Defense: The operational amplifier could potentially be used in ruggedized applications that demand reliable performance in extreme conditions. Its military-grade temperature range makes it a candidate for mission-critical systems.

It is important to note that these potential applications are illustrative and should undergo thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments is a major player in the semiconductor industry, recognized for its extensive portfolio in amplifier circuits, specifically operational amplifiers. The company offers a wide range of operational amplifiers that cater to varying needs in different applications, from basic operational functions to precision and high-speed amplifiers. The LM148J/PB is among their offerings in the realm of general-purpose amplifiers, designed to provide flexible solutions in diverse environments.

Other similar products manufactured by Texas Instruments may include the LM324, a quad op-amp with lower power requirements, and the TL084, known for its low noise characteristics. These alternatives exhibit different performance characteristics that may suit specific applications better than the LM148J/PB, based on the operational requirements of the project at hand.

Where to Find LM148J/PB by Texas Instruments

For those looking to purchase the LM148J/PB, it is advisable to research various distributors available on findchips.com. Historical availability of this part has been noted from distributors such as:

  • Mouser Electronics
  • DigiKey
  • Newark

However, for the most current stock levels and pricing, visiting findchips.com is the best approach. Additionally, the site can also be used to explore alternative operational amplifiers that might be offered by Texas Instruments or other manufacturers in the same Operational Amplifiers subcategory.

Compare pricing for LM148J/PB and other Operational Amplifiers / Amplifier Circuits at findchips.com