Overview of LM217T by STMicroelectronics
The LM217T by STMicroelectronics stands out as an adjustable voltage regulator with a flexible output capable of delivering voltages from 1.2 V to 37 V, tailored to a wide array of applications. This component can handle a maximum output current of 2.2A, making it suitable for powering up medium-sized electronic circuits. It’s encapsulated in a TO-220 package, offering a manageable form factor for designers to work with, especially when considering thermal and space constraints in their designs. Additionally, this model is RoHS compliant, ensuring environmental responsibility in its usage.
One of the critical attributes of the LM217T is its ability to maintain a stable output voltage across a range of input voltages up to 40 V, making it incredibly versatile for various power supply scenarios. Furthermore, its operating temperature ranges from -25°C to 150°C, offering a significant range of thermal adaptability for challenging environments. Its design is particularly interesting, with adjustability features and a feedback mechanism that allows for precise output voltage control, critical in applications requiring tight voltage regulations.
Industry Applications for LM217T
The LM217T voltage regulator’s specifications and features make it potentially suitable for a wide range of industry applications. Here are several fields where it could find relevance:
- Consumer Electronics: Devices such as gaming consoles, home appliances, and personal gadgets might leverage the LM217T for its reliable voltage regulation, ensuring smooth operation and longevity of the devices.
- Industrial Automation: Automated machinery and control systems could incorporate the LM217T to maintain stable operation despite fluctuating input power, safeguarding sensitive components and ensuring consistent performance.
- Computing and Data Storage: Servers, data storage units, and networking infrastructure that require stable power supplies to protect data integrity might find the LM217T beneficial for its adjustable and reliable output levels.
- Telecommunications: Equipment used in telecommunications infrastructure, such as signal amplifiers and routers, could use the LM217T to manage power more effectively, ensuring stable communication links.
- Education and Research: Laboratory equipment and educational tools that need precise voltage levels for experiments and learning modules might benefit from the adjustability and stability provided by the LM217T.
Note: The potential industry applications mentioned are conceptual and would require detailed analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About STMicroelectronics
STMicroelectronics is a globally recognized leader in the semiconductor industry, known for its broad range of innovative electronic components and solutions. Particularly in the realm of Linear Regulator ICs, STMicroelectronics has established itself as a key player, offering a diverse portfolio that caters to various power management needs. The LM217T is just one example of their robust offerings in this category, which encompasses a wide array of parts designed for specific power regulation challenges. Their products are characterized by their reliability, efficiency, and adaptability, serving a vast spectrum of applications across multiple industries.
STMicroelectronics’ commitment to innovation is evident in their continuous development of new technologies and improvements to existing products. This dedication ensures that their components, such as the LM217T and others, remain at the forefront of the industry, providing state-of-the-art solutions to engineering challenges in power management and beyond.
Where to Find LM217T by STMicroelectronics
For those looking to purchase the LM217T, findchips.com offers a comprehensive platform to compare current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Component Electronics, Inc., Avnet Silica, Chip 1 Exchange, ComSIT USA, TME, Quest Components, Bristol Electronics, Future Electronics, STMicroelectronics direct, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to obtain the most accurate and up-to-date availability and pricing information, it is highly recommended to search directly on findchips.com.
Furthermore, for those considering alternate parts to the LM217T that might be offered by STMicroelectronics or other manufacturers, browsing the comprehensive listings under Linear Regulator ICs on findchips.com can provide valuable insights and options.