LM231AN/NOPB by Texas Instruments

Overview of LM231AN/NOPB by Texas Instruments

The LM231AN/NOPB is a precision voltage-to-frequency converter capable of converting a voltage input signal into a frequency output signal. This component can generate frequencies from 1 Hz to 100 kHz and is encased in an 8-PDIP package. The operating temperature range is from -25°C to 85°C, making it suitable for a variety of environmental conditions. The pin count for this device is 8 and its accuracy is enhanced by a linearity error maximum of 0.02%.

The product belongs to the subcategory of Analog Special Function Converters and is noted for its exception in handling a high range of input voltages up to 3V and a diverse supply voltage range (4.5V to 20V). Its technology foundation is bipolar, contributing to its robust performance in demanding applications. Encapsulated in a plastic/epoxy material and designed in a through-hole package, the LM231AN/NOPB is an active component, available for use in commercial device fabrication.

Industry Applications for LM231AN/NOPB

The LM231AN/NOPB voltage-to-frequency converter could potentially serve a variety of industry applications where precision signal processing is crucial. The expansive frequency range and precision characteristics of this component make it ideally suited for numerous dynamic applications. Note that each suggestion listed below is conceptual and should be thoroughly evaluated by engineering teams for specific use cases.

  • Industrial Automation: In manufacturing and process control, this component could be used for motor speed monitoring, where precise frequency outputs are necessary to maintain the operational efficiency of machinery.
  • Environmental Monitoring: For applications requiring environmental data logging, the LM231AN/NOPB could potentially convert environmental sensor signals into frequency outputs, enabling more accurate tracking of conditions like temperature or pressure changes.
  • Consumer Electronics: In devices requiring frequency modulation for signal processing, such as audio equipment or high-definition telecommunication devices, this converter can provide the essential precision in signal conversion.
  • Telecommunications: For network equipment, the precise conversion from voltage to frequency can enhance signal clarity and transmission efficiency, improving overall data transmission across networks.

However, these potential uses should be substantiated with rigorous testing and verification to ensure compliance with the specific requirements and standards of each application area.

About Texas Instruments

Texas Instruments (TI) is a prominent player in the semiconductor manufacturing industry, particularly renowned for its range of converters, including the voltage-to-frequency converters under the Analog Special Function Converters category. TI converters are integral to various electronic systems due to their reliability and performance. The LM231AN/NOPB is just one example of TI’s expertise in crafting specialized components that meet diverse application needs across electronics sectors. Texas Instruments maintains a consistent commitment to innovation and quality in all its product lines, driving forward advancements in technology with a wide array of electronic components.

Where to Find LM231AN/NOPB by Texas Instruments

To source the LM231AN/NOPB, potential buyers should consider using comprehensive electronic part supplier platforms like findchips.com. By searching on FindChips, users can access up-to-date information on stock levels and pricing from a variety of distributors. Historically, this part has been available at distributors such as LCSC, Chip1Stop, Ameya Holding Limited, RS, Mouser Electronics, and DigiKey. However, it’s prudent to consult FindChips for current availability to access the best option for procurement.

Additionally, for those seeking alternatives within the same subcategory, the Analog Special Function Converters link on FindChips provides options from Texas Instruments and other manufacturers, which could serve as suitable alternatives depending on specific application needs.

Compare pricing for LM231AN/NOPB and other Analog Special Function Converters / Converters at findchips.com