LM2575T-5.0/NOPB by Texas Instruments

Overview of LM2575T-5.0/NOPB by Texas Instruments

The LM2575T-5.0/NOPB by Texas Instruments is a SIMPLE SWITCHER 1A Step-Down Voltage Regulator, encapsulated in a 5-TO-220 package and designed to withstand temperatures ranging from -40 to +125 degrees Celsius. This component falls under the broader category of Switching Regulator or Controllers used in various power circuit applications. Key characteristics include a buck converter topology, operating within an input voltage range of 4V to 40V. The output is regulated at 5V with a current capacity of 1A, and the device operates with a switching frequency of 52kHz. Additionally, it adheres to RoHS compliance, emphasizing its utility in applications demanding environmentally safer options.

Industry Applications for LM2575T-5.0/NOPB

Given the specifications and attributes of LM2575T-5.0/NOPB, this component could potentially be utilized across various industries. Below are a few industries where its application might be particularly relevant:

  • Consumer Electronics: Devices like power supplies for small consumer electronics, which require efficient power management within compact spaces, could potentially utilize this voltage regulator. The small size and high efficiency provided by its switching capability make it a suitable candidate for such applications.
  • Industrial Automation: Automated machinery that operates over a wide range of input voltages while requiring stable output voltage could benefit from this regulator. Its ability to step down voltage efficiently makes it ideal for sensors and control systems in a manufacturing plant.
  • Aerospace and Defense: While not specified with military-grade specifications, the operating temperature range of this component allows for potential use in the harsh environments typical in aerospace and defense applications. This could include power supply systems within avionic instruments or mobile military equipment which require resilient and reliable power management solutions.
  • Telecommunications: Telecommunication equipment, which often requires consistent 5V power supply in fields or remote areas, might utilize such a regulator for its reliability and steady performance under varying environmental conditions.
  • Computing and Data Storage: Server farms and data centers, demanding continuous and reliable power supply for maintaining data integrity and server operation could potentially apply this regulator within their power distribution systems.

Please note that the above potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Texas Instruments

Texas Instruments (TI) is a leader in semiconductor solutions, particularly noted for its range of products in the Power Circuits sector, including Switching Regulator or Controllers. With extensive capabilities in designing and manufacturing analog ICs and embedded processors, TI maintains a significant presence in the LM2575T-5.0/NOPB and similar products, which are central to power management in devices across a broad spectrum of industries. Their offerings are backed by decades of engineering expertise aimed at delivering performance, durability, and efficiency.

Where to Find LM2575T-5.0/NOPB by Texas Instruments

To locate and purchase the LM2575T-5.0/NOPB, potential buyers should utilize resources like findchips.com for the latest availability and pricing information. The part has historically been available through major distributors such as Mouser Electronics, DigiKey, and Newark. However, to verify current stock levels and for detailed pricing, please check on findchips.com. Additionally, for alternatives to this part that might be offered by Texas Instruments or other manufacturers, the same site provides access to a wide range of Switching Regulator or Controllers.

Compare pricing for LM2575T-5.0/NOPB and other Switching Regulator or Controllers / Power Circuits at findchips.com