Overview of LM2576D2T-005G by onsemi
The LM2576D2T-005G by onsemi is a versatile DC-DC switching buck regulator, designed to step down voltage from a minimum input of 7V to a maximum of 40V, outputting 4.9V to 5.1V at 3A. This regulator operates at a switching frequency of up to 52 kHz in a TO-263 (D2Pak) package configuration. This part is RoHS compliant and features adjustable output which supports various design requirements in power management tasks.
With a package characterized as a 5 lead D2PAK and a maximum output current of 3A, this component is suitable for robust applications requiring efficient power conversion. The input and output specifications make it particularly apt for handling moderate to high power applications where the voltage needs to be stepped down with minimal loss.
Key features such as voltage-mode control and pulse width modulation offer precise control over the power management, ensuring stability and efficiency in circuit designs. Thanks to its automotive temperature grade capability (from -40°C to +125°C), it suits environments demanding high reliability and performance under extreme conditions.
Industry Applications for LM2576D2T-005G
The LM2576D2T-005G, as part of the Switching Regulator or Controllers subcategory, finds potential applications across various industries due to its high efficiency and reliability. Below are a few industries where this part could be particularly useful:
- Consumer Electronics: Devices such as gaming consoles, TVs, and audio equipment, which require stable and efficient power management solutions, could potentially utilize this regulator to ensure optimal functioning and enhanced power efficiency.
- Industrial Automation: In the domain of automated machinery and control systems, where consistent and reliable power supply is crucial, this component could offer the necessary voltage regulation to protect and sustain sensitive control units.
- Computing and Data Storage: For servers and storage systems which require consistent low-voltage power supplies for logic circuits, the efficiency and packaging of this regulator could make it a preferred choice for system designers.
- Telecommunications: In telecommunications equipment where power efficiency translates directly to system reliability and operational cost savings, this buck regulator may offer an effective solution for stepping down higher voltage supplies to levels suitable for circuit operations.
It should be emphasized that these potential industry applications are conceptual illustrations and need rigorous testing and verification by engineering and design teams. They should ensure adherence to industry standards and specific application requirements before implementation.
About onsemi
onsemi is a prominent manufacturer known for its expansive portfolio in the electrification of various applications, particularly in power management and regulation technologies. The company’s products, which include LM2576D2T-005G and other power circuits, reflect a commitment to innovation and efficiency, catering to both consumer and industrial needs.
onsemi’s offerings in the Switching Regulator or Controllers are distinguished by their robustness and adherence to stringent compliance standards, making them suitable for a wide range of demanding applications. Through continuous investment in research and development, onsemi remains at the forefront of technology, providing components that enhance energy efficiency, minimize power loss, and increase product reliability.
Where to Find LM2576D2T-005G by onsemi
If you’re considering sourcing the LM2576D2T-005G, visit findchips.com to view current stock levels and pricing. You can also explore other products within the Switching Regulator or Controllers category to see alternative parts offered by onsemi or other manufacturers. Historically, distributors such as EBV Elektronik, Mouser Electronics, DigiKey, and Future Electronics have offered this part, but it is recommended to check findchips.com for the most current availability.