Overview of LM2576D2T-ADJG by onsemi
The LM2576D2T-ADJG by onsemi is a versatile component in the realm of power management, specifically within the subcategory of Switching Regulator or Controllers. This electronic part is a DC-DC switching buck (step down) regulator that offers adjustable output voltage ranging from 1.23V to 37V, with an input voltage range of 7V to 40V. It is capable of delivering an output current of up to 3A. The device operates at a switching frequency of up to 63 kHz, which facilitates a balanced trade-off between efficiency and external component size. Encased in a 5-lead D2PAK package, it is designed for surface-mount technology, making it suitable for compact, high-density installations.
The LM2576D2T-ADJG incorporates several key features, including voltage-mode control and pulse width modulation (PWM) for efficient power conversion with minimal noise. It’s crafted from plastic/epoxy material, assuring durability and reliable performance under a broad range of operating conditions, spanning from -40 °C to 125 °C. Certified as RoHS compliant, this regulator adheres to environmental standards, ensuring suitability for a wide array of markets and applications. With an active part life cycle status and a moisture sensitivity level of 1, this component is designed for longevity and reliability in a variety of settings.
Industry Applications for LM2576D2T-ADJG
-
Consumer Electronics: The LM2576D2T-ADJG potentially suits a wide array of consumer devices such as gaming consoles, laptops, and home appliances requiring efficient power regulation within the given voltage and current specifications. Its compact size and high-efficiency conversion make it ideal for devices where space and energy consumption are critical considerations. The need for durable, reliable power conversion in these applications is critical, highlighting the importance of components like the LM2576D2T-ADJG in their design.
-
Industrial Automation: Industrial control systems could benefit from the LM2576D2T-ADJG’s robustness and efficiency. In environments where equipment must operate reliability over wide ranges of temperature and input conditions, this regulator’s specifications and operational durability make it a potentially suitable choice for power supply design in automated manufacturing equipment, sensors, and other critical components.
-
Automotive: Given the LM2576D2T-ADJG’s ability to operate across a wide temperature range and its efficient power conversion capabilities, it could be a viable component in the design of automotive electronics such as infotainment systems, lighting, and sensor modules. Automotive applications require components that can withstand harsh environments and provide reliable performance under various conditions, which the LM2576D2T-ADJG’s design features address.
-
Telecommunications: Communication devices and infrastructure, from routers to antennas, need efficient, reliable power management solutions. The LM2576D2T-ADJG could potentially serve in these applications, where stability, efficiency, and compactness are paramount. Its wide input voltage range and adjustable output make it versatile for various telecommunications equipment designs.
-
Computing and Data Storage: In the realm of servers, storage devices, and network equipment, power efficiency and heat management are ongoing challenges. The LM2576D2T-ADJG, with its efficient conversion and compact package, might offer a solution by providing stable power under the diverse load conditions typical in these applications.
Note: The potential industry applications listed are conceptual/illustrative and require engineering and design team verification for adherence to specific standards and requirements.
About onsemi
onsemi stands as a notable figure in the development and manufacturing of power management and signal processing solutions. Their products, particularly those within the Switching Regulator or Controllers category, showcase their commitment to innovation, efficiency, and sustainability. The LM2576D2T-ADJG is just one example of onsemi’s dedication to providing solutions that meet the demands of modern electronic component applications. onsemi’s broad product portfolio, encompassing various power circuits and other semiconductor components, demonstrates their expertise and leadership in the field. This foundational commitment to quality and performance ensures that their components, including the LM2576D2T-ADJG and similar parts, remain in demand across industries seeking reliable and efficient power management solutions.
Where to Find LM2576D2T-ADJG by onsemi
To secure the LM2576D2T-ADJG for your next project, start your search at findchips.com. Here, you can access real-time inventory, pricing from different distributors, and comprehensive data sheets. While historical sources for this component have included distributors like Win Source Electronics, New Advantage Corporation, and DigiKey, among others, the current availability and best pricing options can be directly and efficiently found through findchips.com. Additionally, if you’re exploring alternative parts or perhaps considering substitutions, the Switching Regulator or Controllers link on findchips.com can guide you to a wide selection of comparable components from onsemi and other manufacturers, ensuring you make the most informed decision for your specific requirements.