LM2596S-ADJ/NOPB by Texas Instruments

Overview of LM2596S-ADJ/NOPB by Texas Instruments

The LM2596S-ADJ/NOPB by Texas Instruments is categorized as a SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator that comes packaged in a 5-DDPAK/TO-263. This adjustable voltage regulator is capable of stepping down input voltages ranging from 4.5V to 40V, with an output adjustable from 3.3V to 37V. Designed primarily for simpler and more cost-effective designs, this part provides a significant reduction in external component count while offering adjustable output capabilities. The part is specified to operate across a temperature range of -40°C to 125°C, illustrating its suitability for various industrial and automotive-grade applications. The device operates at a switching frequency of up to 173 kHz, which is appropriate for various applications requiring efficient power management.

The part’s package description details a ROHS-compliant TO-263, DDPAK-5 format, and a pin count of 5, providing versatility in design configurations. Key characteristics, such as maximum output current of 3A and moisture sensitivity level of 3, make it quite adaptable for robust electronic applications. It’s notable that while the part is identified as RoHS non-compliant and Reach non-compliant, it does bear a ‘Pb-free’ distinction, accommodating a broad spectrum of industrial requirements concerning environmental and health standards.

Industry Applications for LM2596S-ADJ/NOPB

The versatile range of input and adjustable output voltages, along with the efficiency and reliability of the LM2596S-ADJ/NOPB, allows it to be suitable for a variety of industry applications. These are purely illustrative and each potential application should be thoroughly evaluated by engineering teams to ensure compliance with specific industry standards and requirements.

  • Consumer Electronics: This regulator could potentially be employed in the development of power supplies for various consumer electronics due to its efficient power conversion capabilities and its ability to operate across a wide range of temperatures. This might include applications in gaming consoles, home appliances, or personal computing devices.
  • Industrial Automation: In industrial environments, robustness and reliability are paramount. The LM2596S-ADJ/NOPB might be used in the power management systems of industrial automation equipment, due to its high temperature tolerance and adjustable output features, facilitating precise control over operating conditions.
  • Computing and Data Storage: Power supply solutions in servers and data storage systems could potentially utilize this component due to its ability to provide stable and adjustable voltage, critical for maintaining the reliability and performance of these systems.
  • Telecommunications: Telecommunication infrastructure might use these types of regulators in their power supplies to ensure efficiency and reliability across wide ranges of input voltages, especially useful in varying operating environmental conditions.

Note that these applications are conceptual and require detailed analysis and verification by professionals to ensure compatibility and safety in specific use cases.

About Texas Instruments

Texas Instruments is a leading manufacturer in the sphere of Switching Regulator or Controllers and broader Power Circuits. The company is known for producing high-quality, reliable components that are used across a myriad of industries. In regard to Switching Regulators, Texas Instruments offers a variety of products similar to the LM2596S-ADJ/NOPB, designed to meet diverse application needs and specifications. Their broad portfolio ensures that Texas Instruments can provide power solutions that meet high levels of regulation accuracy, efficiency, and reliability.

Where to Find LM2596S-ADJ/NOPB by Texas Instruments

For those interested in purchasing the LM2596S-ADJ/NOPB, it is recommended to research on findchips.com to receive the most up-to-date availability and pricing information. This platform not only lists Texas Instruments components but also offers extensive listings for Switching Regulator or Controllers from various manufacturers. Historically, this part has been available at distributors such as LCSC, Sensible Micro Corporation, Ameya Holding Limited, TME, Bristol Electronics, Mouser Electronics, and DigiKey. However, stock levels and pricing are subject to change, hence consulting findchips.com remains a practical resource for real-time information.

Compare pricing for LM2596S-ADJ/NOPB and other Switching Regulator or Controllers / Power Circuits at findchips.com