LM2596SX-5.0/NOPB by Texas Instruments

Overview of LM2596SX-5.0/NOPB by Texas Instruments

The LM2596SX-5.0/NOPB by Texas Instruments is a SIMPLE SWITCHER® from their Switching Voltage Regulators line. It is designed to efficiently manage power with a low component count for step-down voltage regulation. Featuring an input voltage range of 4.5V to 40V and capable of delivering up to 3A of output current, this regulator simplifies the design of a broad range of power supply circuits. It is packaged in a 5-DDPAK/TO-263 format, with a switching frequency up to 173 kHz, which makes it an ideal choice for space-constrained applications.

This part supports a peak reflow temperature of 245°C, matching typical soldering profiles, which facilitates easier assembly procedures. Given its compliance with RoHS (Restriction of Hazardous Substances), as indicated by its packaging description, it suits environmentally conscious applications, but it’s important to note that it is not Reach compliant. Its automotive-grade temperature performance from -40°C to 125°C also highlights its reliability in varying environmental conditions.

Industry Applications for LM2596SX-5.0/NOPB

The LM2596SX-5.0/NOPB’s characteristics fit various applications across multiple industries. Below are selected potential use cases. Note that these applications are conceptual and require confirmation by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Automotive: Given its temperature grade and robust input voltage range, this device could potentially be used in automotive power supplies, particularly in infotainment systems, where stable voltage is crucial, and space is at a premium.
  • Consumer Electronics: In consumer electronics such as laptops and cameras, which require efficient power management within limited space, this part could serve well in powering small, battery-operated devices.
  • Telecommunications: The LM2596SX-5.0/NOPB might be utilized in telecom infrastructure where predefined voltage rails are needed. Its robust handling of high input voltage makes it suitable for stabilizing fluctuating voltages in such environments.
  • Industrial Automation: This part could help drive sensors, controllers, and other devices in automated manufacturing lines, where reliability under varying thermal and electrical conditions is vital.
  • Electronic Manufacturing: In power supplies for electronic assembly, such as soldering stations that require precise voltage adjustments, this regulator could be a fitting component.

About Texas Instruments

Texas Instruments is an industry leader in semiconductor design and manufacturing, particularly noted for their robust catalog of power management circuits, including Switching Regulator or Controllers. The LM2596SX-5.0/NOPB is a testament to their dedication to creating efficient, compact solutions for electronic power supply needs across all technology sectors. They continue to innovate in the power circuit sector, pushing the boundaries of efficiency, thermal management, and integration.

Where to Find LM2596SX-5.0/NOPB by Texas Instruments

You can check current stock levels and pricing for the LM2596SX-5.0/NOPB through our website, findchips.com. We recommend Switching Regulator or Controllers to discover alternatives by Texas Instruments or other manufacturers. Previously, this part has been available at distributors such as LCSC, CHIPMALL.COM LIMITED, Chip1Stop, Ameya Holding Limited, TME, Quest Components, Bristol Electronics, and Mouser Electronics. However, for the most current availability and best pricing, visiting our site is advisable.

Compare pricing for LM2596SX-5.0/NOPB and other Switching Regulator or Controllers / Power Circuits at findchips.com