Overview of LM2675MX-ADJ/NOPB by Texas Instruments
The LM2675MX-ADJ/NOPB is a Simple Switcher® 6.5V to 40V, 1A Low Component Count Step-Down Regulator housed in an 8-SOIC package and capable of operating over a temperature range of -40°C to 125°C. Designed for versatility and efficiency, it is part of the Switching Regulator or Controller subcategory, making it applicable for a wide array of power management tasks where voltage reduction is required.
This Texas Instruments product is engineered to facilitate an adjustable mode operation from 1.21V to 37V, and supports an input voltage range from 6.5V to a maximum of 40V. With output currents up to 1A, it can handle a substantial load within its specifications. The use of pulse width modulation (PWM) control method ensures efficient handling of power to deliver a stable output voltage.
In terms of physical construction, the LM2675MX-ADJ/NOPB features a compact footprint with a body measuring only 4.9 mm in length and 3.9 mm in width. It is RoHS compliant and utilizes environmentally friendly materials, including a matte tin terminal finish, and has a moisture sensitivity level rated at 1. Additionally, this product has been classified under ECCN code “EAR99,” making it generally eligible for export without requiring special licenses.
Industry Applications for LM2675MX-ADJ/NOPB
The LM2675MX-ADJ/NOPB could potentially be used across a range of industries, as its application versatility is supported by its robust design and wide operational parameters. Below, several industries are highlighted where this component might find usage:
- Consumer Electronics: This switcher could be used in devices such as laptops, cameras, or portable audio devices where efficient power management is crucial. The ability to work at a wide range of input voltages and provide a stable output makes it ideal for battery-operated devices.
- Telecommunications: In telecommunications equipment, power efficiency and reliability are paramount. The LM2675MX-ADJ/NOPB can help manage power in network routers, switches, and RF transceivers, potentially improving overall performance and longevity.
- Industrial Automation: Within industrial automation, stable and reliable power is necessary for sensors, PLCs, and other control systems. The adjustable output feature and high-temperature operation range of the LM2675MX-ADJ/NOPB ensure versatility in deployment across varied industrial environments.
- Computing and Data Storage: Servers and data storage units that require stable power distribution systems could benefit from integrating this device to assist in voltage regulation and power supply stability.
- Aerospace and Defense: While specific military or defense-grade specifications are not listed, the robust operating temperature range could potentially make it suitable for certain non-critical aerospace applications where controlled power supply is necessary.
Note that these potential industry applications are conceptual and require detailed analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Texas Instruments
As a renowned leader in the field of semiconductors, Texas Instruments (TI) specializes in a broad spectrum of electronic components, notably in Power Circuits. TI has a significant presence in the Switching Regulator or Controller market, with products like the LM2675MX-ADJ/NOPB exemplifying their commitment to quality and innovation. Their offerings encompass a range of similar parts, each designed to meet rigorous performance demands across various applications.
Where to Find LM2675MX-ADJ/NOPB by Texas Instruments
The LM2675MX-ADJ/NOPB can be sourced through several distribution channels. Originally, this part has been available at distributors such as Win Source Electronics, MacroQuest Electronics, Chip1Stop, Ameya Holding Limited, TME, Mouser Electronics, DigiKey, and Newark. However, for the most current availability, stock levels, and up-to-date pricing, potential buyers should consult findchips.com. This platform not only provides the specific availability for the LM2675MX-ADJ/NOPB but also allows for the comparison with alternate parts offered by Texas Instruments or other manufacturers in the category of Switching Regulator or Controllers.