Overview of LM2901FVJ-E2 by ROHM Semiconductor
Featuring four independent comparators in one package, the LM2901FVJ-E2 by ROHM Semiconductor is a device designed for a range of precision comparison tasks, packaged within a TSSOP-BJ-14 configuration. This quad comparator is notable for its 1 µs response time, making it highly suitable for fast switching applications. Additionally, its extended operating temperature range from -40 °C to 125 °C ensures robust performance in diverse environments.
The Comparators section to which this component belongs is integral in circuits requiring precise voltage comparison to generate specific output states. LM2901FVJ-E2 supports a wide range of supply voltages up to 36V which enhances its adaptability in various application voltages, and features a low supply current of just 2.5 mA, aiding in power-sensitive applications. The small form factor, coupled with a maximum input offset voltage of 5000 µV and a bias current-max (IIB) at 25°C of 0.25 µA underline its sensitivity and efficiency.
Industry Applications for LM2901FVJ-E2
The LM2901FVJ-E2 could potentially serve myriad roles across a broad spectrum of industries due to its technical specifications and operational features. Below are illustrative applications in selected sectors:
- Consumer Electronics: In devices like home appliances and personal gadgets, the LM2901FVJ-E2 might be used to manage voltage levels, enhancing the device safety and battery efficiency. Its fast response time and minimal power consumption are advantageous in preserving battery life while maintaining device responsiveness.
- Industrial Automation: With its robust temperature range and high voltage thresholds, this comparator could be well-suited for use in industrial sensors and monitoring systems, potentially ensuring that machinery operates within safe parameters by monitoring and responding to signal variances.
- Aerospace and Defense: The device’s capabilities also extend to applications in aerospace and defense for monitoring critical system voltages in harsh environments, although specific military standards would need to be verified for compatibility.
- Telecommunications: In telecom infrastructure, precise voltage comparisons can be critical in signal processing equipment. The LM2901FVJ-E2 could potentially ensure that signals are maintained within precise thresholds to avoid data loss or corruption.
It is important to remember these potential industry applications are only conceptual and should be verified for specific regulatory and technical compatibility by engineering teams specialized in their respective fields.
About ROHM Semiconductor
ROHM Semiconductor is a global leader in the development of semiconductor-based solutions with a wide portfolio, especially strong in designing and manufacturing Comparators and other Amplifier Circuits. ROHM’s LM2901FVJ-E2 is indicative of the company’s commitment to high-quality, durable and adaptable components, suitable for a broad array of applications. This product is a part of ROHM’s strategy to provide parts that offer precision, miniaturization, and higher reliability, which is essential for modern electronic components.
Where to Find LM2901FVJ-E2 by ROHM Semiconductor
To purchase the LM2901FVJ-E2, potential buyers should visit trusted electronic component distributors. Historically, the part has been available from distributors such as CoreStaff Co Ltd, TTI, Avnet Americas, Future Electronics, Mouser Electronics, Avnet Silica, DigiKey, and Farnell. However, for the most current availability, stock levels, and pricing, a visit to findchips.com is recommended. On FindChips, you can also explore other Comparators that might be offered by ROHM Semiconductor or other manufacturers, ensuring you make the best procurement decision based on up-to-date information.