LM2901Q4T by STMicroelectronics

Overview of LM2901Q4T by STMicroelectronics

The LM2901Q4T is a low-power quad voltage comparator designed specifically for a wide range of applications. This part operates over an extensive supply voltage range of 2V to 36V, with additional capability for ±1V to ±18V. Specifically, it has a response time of approximately 1.3 µs, making it suitable for high-speed applications. The LM2901Q4T operates efficiently within a temperature range of -40 to 125 degrees Celsius, which allows it to be employed in various environmental conditions.

Manufactured by STMicroelectronics, the LM2901Q4T is packaged in a QFN-EP-16 structure, featuring 16 pins with a compact size of 3 mm x 3 mm and a low profile of 1 mm in height. Its robust design ensures excellent performance, with key attributes including a maximum input offset voltage of 15 mV and an average bias current that typically does not exceed 0.4 µA. The part is also compliant with RoHS regulations, ensuring minimal environmental impact when deployed.

Furthermore, the LM2901Q4T is categorized under the electronic parts subcategory of Comparators within the broader category of Amplifier Circuits. This functionality can be leveraged for a range of applications requiring signal conditioning and processing.

Industry Applications for LM2901Q4T

The LM2901Q4T may find utility across various industries due to its specifications and functionalities. Here are some potential applications based on its characteristics:

  • Automotive: The low power requirements and wide operating temperature range of the LM2901Q4T could make it suitable for automotive applications, such as voltage level detection and monitoring systems. However, actual deployment would require adherence to industry standards including AEC-Q100, AEC-Q101, or similar.
  • Industrial Automation: The part might be used in automation systems to compare analog signals for control and monitoring purposes. Its fast response time and low power consumption might be beneficial in applications such as conveyor systems, robotic arms, and sensor interfaces.
  • Internet of Things (IoT): In IoT devices, the LM2901Q4T could potentially serve in low-power sensor applications where voltage comparisons are necessary for data acquisition, ensuring efficient energy use in battery-operated devices.
  • Environmental Monitoring: This comparator might be suitable for environmental sensors that require precision voltage comparison under varying thermal conditions. Applications could include air quality monitoring systems and temperature sensors.
  • Consumer Electronics: The LM2901Q4T could be utilized in various consumer electronics for integrated circuit signal processing, possibly in applications such as battery management systems or portable device charging circuits.

It is important to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor manufacturer that specializes in a diverse range of products across multiple sectors, including automotive, industrial, and consumer electronics. In the domain of comparators, STMicroelectronics provides high-performance solutions tailored for various applications. The LM2901Q4T is one of their offerings in the category of comparators, alongside other similar products which might include dual comparators and precision voltage reference designs.

The company’s extensive portfolio of amplifier circuits ensures that they meet the varying needs of the market while maintaining compliance with industry regulations. They are known for their commitment to innovation and reliability, providing components that adhere to the highest standards of performance.

Research Price and Stock for LM2901Q4T by STMicroelectronics on Findchips.com

For accurate pricing and stock information regarding the LM2901Q4T, it is recommended to check on Findchips. This platform provides a comprehensive analysis of current market availability and pricing trends for electronic components. Additionally, users can explore the Comparators category to identify alternate parts that may be offered by STMicroelectronics or other manufacturers.

Historically, the LM2901Q4T has been available through various distributors, including:

  • LCSC
  • EBV Elektronik
  • DigiKey
  • Mouser Electronics

It is essential to visit Findchips to obtain the most current stock levels and pricing, as availability can vary significantly across these distributors.

Compare pricing for LM2901Q4T and other Comparators / Amplifier Circuits at findchips.com

For more detailed information on LM2901Q4T and to explore other Comparators within the Amplifier Circuits category, visit Findchips to compare pricing and stock availability.