LM2903PWR by Texas Instruments

Overview of LM2903PWR by Texas Instruments

The LM2903PWR is a dual differential comparator, encapsulated in an 8-TSSOP package and designed to operate in a wide temperature range from -40°C to 125°C. Manufactured by Texas Instruments, this component falls within the subcategory of Comparators under the broader category of Amplifier Circuits. Texas Instruments introduced this comparator in 1988, evidencing a long-standing presence in the market. The LM2903PWR offers an open-collector and open-drain output type, which adds flexibility for various electrical engineering implementations.

Key specifications of the LM2903PWR include a maximum input offset voltage of 7 mV, a nominal response time of 1.3 microseconds, and an operational power supply voltage of 5V, though it can handle up to 36V. Additionally, its low supply current of maximum 1mA makes it an energy-efficient choice for many circuits. The component is constructed using bipolar technology, which is known for its robustness in handling high-speed signals.

The package is made of green, plastic, TSSOP-8, confirming to the industry’s move towards environmentally friendly materials. Notably, this part supports Pb-free and RoHS-compliant manufacturing processes, indicating Texas Instruments’ commitment to reducing harmful environmental impacts. Moreover, the LM2903PWR has a moisture sensitivity level of 1, which denotes high resilience against moisture – a crucial attribute for reliability in various operating environments.

Industry Applications for LM2903PWR

The dual differential nature of LM2903PWR allows its application across a broad spectrum of industries. However, these applications are conceptual and must be verified by engineering and design teams to ensure compliance with specific standards and requirements. Here are some potential uses:

  • Automated Test Equipment (ATE): The precision and rapid response time of the LM2903PWR might make it suitable for use in electronic test equipment where accurate measurement and comparison of voltages are crucial.
  • Power Supply Control: Its ability to operate at a wide range of supply voltages and the low bias current could be advantageous for monitoring and controlling power supply systems, enhancing efficiency and safety.
  • Energy Management Systems: In applications requiring efficient energy use and low standby power, the LM2903PWR’s low supply current and robust operating temperature range potentially make it a good fit for managing and optimizing energy consumption.
  • Education and Research: Given its fundamental role in electronic circuits, this comparator could also be utilized in educational kits or research projects focusing on electronics engineering principles or the development of new technologies.

Note: These potential industry applications require in-depth analysis and verification by professionals to ensure they meet the necessary specifications and standards.

About Texas Instruments.

Texas Instruments (TI) has a storied history in the development and manufacturing of semiconductors and various electronic parts, with a particular emphasis on Amplifier Circuits, including Comparators. The LM2903PWR is just one example of TI’s extensive portfolio in this category. Texas Instruments is known for its innovative approach in creating high-quality, reliable components suitable for a wide array of applications, from consumer electronics to industrial systems.

TI’s Comparators are designed to offer precise voltage comparisons, low power consumption, and stable operation over a broad temperature and voltage range. They leverage TI’s extensive semiconductor expertise, embodying cutting-edge design and manufacturing techniques. LM2903PWR and its counterparts signify TI’s commitment to providing solutions that meet the evolving needs of the electronics industry.

Where to Find LM2903PWR by Texas Instruments

Procuring the LM2903PWR involves navigating through a market of distributors and suppliers. For current stock levels and pricing, it’s recommended to research on findchips.com. On FindChips, you can not only find the LM2903PWR but also explore other Comparators that might suit your project requirements, offered by Texas Instruments and other manufacturers.

Historically, the LM2903PWR has been available at distributors such as LCSC, Chip1Stop, TME, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey. While these are some of the distributors that have carried the LM2903PWR, availability can fluctuate, highlighting the importance of checking FindChips for the most current information.

Compare pricing for LM2903PWR and other Comparators / Amplifier Circuits at findchips.com