LM2904DR by Texas Instruments

Overview of LM2904DR by Texas Instruments

The LM2904DR is an operational amplifier (op-amp) featuring dual amplifiers with a 700kHz bandwidth and a 0.3V/µs slew rate. Manufactured by Texas Instruments, this component operates across a supply voltage range of ±1.5V to ±13V. It is encapsulated in an 8-SOIC package and has an operating temperature range from -40°C to 125°C. The device is RoHS compliant, suggesting it adheres to the latest environmental standards regarding the restriction of hazardous substances.

Texas Instruments designed the LM2904DR with attributes that cater to a wide range of engineering applications. Its dual amplifier setup within a compact 8-SOIC form factor makes it an efficient choice for space-constrained applications. The component supports a wide range of supply voltages, enhancing its versatility across different electrical environments. Additionally, the minimal slew rate and bandwidth provided are suitable for low-to-moderate speed amplification applications.

Industry Applications for LM2904DR

The LM2904DR’s specifications and operational capabilities make it suitable for a variety of industry applications. While it has been noted to be potentially applicable in fields like Energy and Power Systems, Renewable Energy, and Automotive, this part’s characteristics also lend themselves potentially to a broader array of uses. Remember, these potential applications are conceptual and should be verified by engineering and procurement teams.

  • Energy and Power Systems: The LM2904DR could be utilized in control systems for power distribution, helping to regulate and monitor electrical loads efficiently. Its precision and stability might make it a choice for sensor signal conditioning applications within this sector.
  • Renewable Energy: Within renewable energy applications such as solar power inverters or wind turbine control systems, the LM2904DR can provide signal amplification for monitoring and control purposes. Its wide operating temperature range makes it suitable for outdoor environments that characterize many renewable energy installations.
  • Automotive: For automotive applications, this op-amp might be useful in sensor interfaces, battery management systems, or even in diagnostic equipment. Its robust design aligns with the durability requirements characteristic of the automotive sector.
  • Consumer Electronics: potentially relevant could be its use in audio devices for signal processing, or in various sensing technologies employed in smart homes for temperature, light, or motion detection.

Note that while these applications are highlighted based on the LM2904DR’s characteristics, detailed specifications and operating conditions should always be considered during the design process to ensure compatibility and reliability.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide array of integrated circuits (ICs), including an extensive portfolio of operational amplifiers. TI is recognized for its emphasis on innovation and quality, offering solutions that are critical in enhancing the performance and functionality of modern electronics. The LM2904DR is just one example of TI’s dedication to producing high-performance, reliable op-amps suitable for a wide range of applications. Alongside the LM2904DR, Texas Instruments manufactures a variety of similar components, each designed to meet specific user requirements, including precision op-amps, low-power op-amps, and high-speed op-amps, ensuring solutions are available for practically any operational amplifier application.

Where to Find LM2904DR by Texas Instruments

To source the LM2904DR, or to research its availability and current pricing, findchips.com is an invaluable resource. The website allows users to check real-time inventory data from a wide range of distributors, ensuring you can make informed procurement decisions. Historically, this component has been stocked by distributors including Win Source Electronics, LCSC, DigiKey, and Mouser Electronics. However, as stock levels and availability can fluctuate, it is recommended to visit findchips.com for the most current information. The site also provides the capability to compare similar operational amplifiers from Texas Instruments and other manufacturers, ensuring you find the best part for your application.

Compare pricing for LM2904DR and other Operational Amplifiers / Amplifier Circuits at findchips.com