LM2937IMP-3.3/NOPB by Texas Instruments

Overview of LM2937IMP-3.3/NOPB by Texas Instruments

The LM2937IMP-3.3/NOPB is a low-dropout (LDO) voltage regulator capable of outputting 3.3V at 500 mA. It is packaged in a 4-SOT-223 configuration and operates over a temperature range of -40 to 85 degrees Celsius. This part features a high power supply rejection ratio (PSRR), a maximum dropout voltage of 0.5 volts, and a 3-pin terminal. It is designed to handle an input voltage range from 4.75V to 26V, making it remarkably versatile for various applications. Manufactured by Texas Instruments, this linear voltage regulator is RoHS compliant and adheres to numerous environmental and safety standards, including REACH compliance and ECCN code EAR99.

Industry Applications for LM2937IMP-3.3/NOPB

The LM2937IMP-3.3/NOPB could potentially be utilized in several demanding industries due to its robust features and compliance with stringent standards. Below are some possible applications:

  • Renewable Energy: The regulator might be used in renewable energy applications such as solar power systems or wind turbines that require stable and reliable voltage regulation to protect sensitive electronics.
  • Transportation and Logistics: Its ability to handle a wide range of input voltages and maintain a stable output could make it ideal for use in electronic systems found in transportation infrastructure, where variable power supplies are common.
  • Robotics and Drones: This part might be used in robotics and drones, providing precise voltage regulation necessary to maintain the operational stability of critical sensors and control systems.

Note: These potential industry applications are illustrative and should be verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Texas Instruments

As a prominent name in the semiconductor industry, Texas Instruments has a diverse portfolio that extensively covers various areas of electronics. In the domain of Linear Regulator ICs, Texas Instruments offers a wide range of products, including the LM2937IMP-3.3/NOPB. These components are known for their reliability and precision, which are critical in maintaining system stability and performance in various applications. TI’s linear regulators are designed to address the needs of a broad spectrum of applications, ensuring flexibility and robustness.

Where to Find LM2937IMP-3.3/NOPB by Texas Instruments

To source the LM2937IMP-3.3/NOPB, one should consider utilizing resources such as findchips.com. This site can help in comparing current stock availability and pricing across various distributors. Historically, this part has been available at distributors such as Win Source Electronics, Chip1Stop, Mouser Electronics, and DigiKey, but stock levels and pricing are subject to change. By researching on findchips.com, you can also locate alternative Linear Regulator ICs which might be offered by Texas Instruments or other manufacturers.

Compare pricing for LM2937IMP-3.3/NOPB and other Linear Regulator ICs / Power Circuits at findchips.com