LM293DT by STMicroelectronics

Overview of LM293DT by STMicroelectronics

The LM293DT is a low power dual voltage comparator designed for a variety of applications. Manufactured by STMicroelectronics, this component features two channels, each characterized by a response time or propagation delay of 1.3 microseconds. It operates within a supply voltage range of 2V to 36V, making it versatile for different circuit designs.

This part comes in a small outline package (SOIC-8) with eight pins, allowing for efficient use of space on circuit boards. The LM293DT is noted for its open collector output type, a feature that could be beneficial in applications where a NAND function or wired-AND is desired. The maximum average bias current is rated at 0.4 µA, with a specification of 0.25 µA at 25°C, indicating its suitability for low-power designs. The input offset voltage is maximally 9,000 µV, which could be crucial in precise voltage application scenarios.

In terms of compliance, the LM293DT is ROHS compliant, reinforcing its usability in environmentally sensitive applications. As of the current writing, the factory lead time is 55 weeks and 3 days, which could impact procurement strategies depending on project timelines.

Industry Applications for LM293DT

The LM293DT could find applications in several industries due to its specifications and performance characteristics. Below are some potential use cases:

  • Energy and Power Systems: This comparator might be implemented in voltage monitoring systems where precise voltage levels are critical for operational safety. Systems like battery management systems or renewable energy converters could leverage its low power consumption. The dual channel capability may also facilitate redundancy or simultaneous monitoring in applications.
  • Transportation and Logistics: In automotive applications, while specific standards compliance is not noted, this part could potentially assist in voltage level signaling in electronic control units. The relatively wide supply voltage range might be conducive to various automotive systems where voltage levels fluctuate significantly.
  • Renewable Energy: The LM293DT could possibly be used in solar inverters or other renewable energy products for voltage comparison tasks that ensure optimal energy conversion and grid integration, especially considering its low power characteristics.
  • Industrial Automation: In robotics or automation systems, this comparator might be employed for feedback control in analog systems where monitoring voltage levels directly influences performance. Its compact SOIC-8 package can be advantageous in space-constrained environments.

It is essential to note that these potential applications are only conceptual and illustrative. Engineering and design teams must evaluate specific project requirements, including adherence to industry standards before implementing the LM293DT in any application.

About STMicroelectronics

STMicroelectronics is a significant player in the semiconductor industry, particularly known for its extensive range of components including those in the Comparators subcategory of Amplifier Circuits. The company has a reputation for producing reliable and efficient electronic components, including the LM293DT and similar parts. Their commitment to innovation and quality has positioned them as a key manufacturer of comparators, which are crucial for applications requiring precise voltage comparison and control.

Similar components from STMicroelectronics might include other comparators like the LM393 or LM319, which also focus on low power consumption and versatility in supply voltage ranges. These products could be suitable alternatives depending on the specifications required for a particular application.

Where to Find LM293DT by STMicroelectronics

LM293DT, researching purchasing options on findchips.com is recommended. This platform not only provides price comparisons but also availability insights. In addition, you can explore Comparators that might be offered by STMicroelectronics or other manufacturers as potential alternatives.

The LM293DT has historically been available through several distributors, including:

  • Win Source Electronics
  • EBV Elektronik
  • Chip1Stop
  • Avnet Silica
  • DigiKey

However, it is critical to check findchips.com for the most current stock levels and pricing to ensure the best procurement outcome.

Compare pricing for LM293DT and other Comparators / Amplifier Circuits at findchips.com