Overview of LM2940IMP-5.0/NOPB by Texas Instruments
The LM2940IMP-5.0/NOPB from Texas Instruments is a fixed positive single output low dropout (LDO) regulator, delivering a 5V output voltage with a maximum output current of 1A. This part belongs to the Linear Regulator ICs subcategory under the broader category of Power Circuits. Designed on a bipolar technology, it is encapsulated in a GREEN, SOT-223, 4-pin package. The LM2940IMP-5.0/NOPB can operate over a wide input voltage range from 6.25V to 26V with an input voltage tolerance up to 60V, accommodating various power supply conditions.
This component is known for its robustness, reflected in its operational temperature range from -40°C to 85°C, and its moisture sensitivity level rated at 1, suggesting high reliability in diverse environmental conditions. It features excellent voltage regulation characteristics including a dropout voltage typically at 0.5V (maximum 1V), line regulation maximized at 0.05%, and load regulation maximized at 0.08%. These specifications make it an excellent choice for stable voltage requirements. Moreover, the device meets rigorous industrial standards with certifications such as RoHS, Pb-free, and REACH compliance, enhancing its suitability for various global applications.
Industry Applications for LM2940IMP-5.0/NOPB
The versatile performance specifications of the LM2940IMP-5.0/NOPB make it potentially suitable for several industry applications, where consistent and reliable voltage regulation is critical. Note that the following applications are speculative and should be verified by engineering teams for compliance and adequacy.
- Consumer Electronics: The LM2940IMP-5.0/NOPB could potentially be used in consumer electronic devices such as gaming consoles, where stable power supply helps in efficient functioning. Its robust temperature range and low dropout rate might be beneficial for devices operated in varied environmental conditions.
- Telecommunications: Given its excellent dropout performance and wide input voltage range, this component might be suitable for telecommunications equipment, possibly in powering amplifiers or modems where power stability can influence signal integrity.
- Computing and Data Storage: In computing systems, consistent voltage levels can contribute to system stability and performance. The LM2940IMP-5.0/NOPB might be useful in motherboards and graphic cards where precise voltage is crucial.
- Industrial Automation: The reliability over a broad range of operational temperatures and compliance with high industry standards makes it potentially a good fit for industrial automation machinery, which requires long operational life and resistance to harsh environments.
Please note that these industry applications are illustrative and require rigorous analysis and verification by specialized engineering teams to ensure compliance with specific industry codes and standards.
About Texas Instruments
Texas Instruments is well-established in the semiconductor industry, providing a wide array of electronic components, including a robust range of Linear Regulator ICs. In particular, Texas Instruments has garnered a reputation for providing reliable power management solutions designed to meet the demands of diverse applications across electronics. The LM2940IMP-5.0/NOPB is an exemplar of the company’s commitment to delivering high-quality and durability in power circuits, alongside other similar parts they manufacture. Texas Instruments emphasizes innovation in its product lines, balancing performance with environmental conscientiousness, as evident in the Pb-free and RoHS-compliant products like the LM2940IMP-5.0/NOPB.
Where to Find LM2940IMP-5.0/NOPB by Texas Instruments
If you are looking to procure the LM2940IMP-5.0/NOPB, it is recommended to check availability and pricing via FindChips.com. Here, you can also explore other Linear Regulator ICs that may align with your specifications. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and Newark, among others. However, it is crucial to verify the current stock levels and pricing on FindChips.com to ensure you receive the best possible deal.