LM311P by Texas Instruments

Overview of LM311P by Texas Instruments

The LM311P is a high-speed, 30V, differential comparator with strobes, offering a response time of 115ns. Manufactured by Texas Instruments, this comparator is encased in a DIP-8 (Dual In-line Package – 8 pins) for through-hole mounting, providing ease of integration within a wide range of electronic circuits. It operates over a supply voltage range of 3.5V to 30V and is designed for single comparator applications. The LM311P boasts an open-collector and open-drain output type, making it versatile for interfacing with MOS and TTL logic levels. Key specifications include a nominal input offset voltage of up to 7500 µV, a maximum supply current of 7.5 mA, and an operating temperature range of 0 to 70°C. RoHS compliance and a lead-free (Pb-free) design ensure that the LM311P meets current environmental and sustainability standards.

Industry Applications for LM311P

The LM311P is suitable for various applications, potentially benefitting numerous industries with its fast response time and wide operating voltage range. However, it’s important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements. Possible industries that might benefit from the LM311P include:

  • Industrial Automation: The LM311P could potentially be used in control systems and sensors requiring precise voltage comparison to ensure the smooth operation of machinery and automated processes. Its fast response time may contribute to the efficiency and reliability of these systems.
  • Consumer Electronics: In consumer electronic products such as personal computers, monitors, and power supplies, the LM311P might be utilized for voltage monitoring and regulation, ensuring the protection and optimal functioning of these devices.
  • Telecommunications: The component might also find applications within the telecommunication industry, for example, in network hardware where voltage level monitoring is crucial for signal processing equipments’ stability and performance.
  • Computing and Data Storage: Given its capacity to operate over a broad voltage range and its fast response time, the LM311P possibly serves as a critical component in data centers and computing systems for managing power supply conditions and ensuring data integrity during voltage fluctuations.
  • Electronic Manufacturing: The LM311P, with its open-collector and open-drain output, could potentially be used in testing equipment and production lines, providing critical voltage comparison functionalities necessary for quality control and equipment diagnostics.

It should be reiterated that these applications are purely speculative and need to be evaluated for any practical implementation.

About Texas Instruments

As a leading manufacturer in the semiconductor industry, Texas Instruments (TI) has a long history of innovation and excellence. Specializing in the field of Comparators within the broader category of Amplifier Circuits, TI produces a wide array of components that cater to a vast range of technological needs. The LM311P is just one example of TI’s commitment to high-quality, reliable components that meet the rigorous demands of modern electronics. TI’s portfolio includes a variety of comparators and other amplifier circuits that are essential for countless applications, from industrial automation to consumer electronics, each designed with the precision and durability that customers have come to expect from Texas Instruments.

Where to Find LM311P by Texas Instruments

To source the LM311P comparator, potential buyers should consider using findchips.com for the most current stock levels and pricing from various distributors. On FindChips.com, it’s also possible to explore alternative Comparators that might be suitable for specific applications, including other options offered by Texas Instruments or various manufacturers. Historically, the LM311P has been available from distributors such as Win Source Electronics, LCSC, Component Electronics, Inc, and Chip1Stop. However, availability can fluctuate, so checking FindChips for the latest information is advisable.

Compare pricing for LM311P and other Comparators / Amplifier Circuits at findchips.com