Overview of LM317AEMPX/NOPB by Texas Instruments
The LM317AEMPX/NOPB by Texas Instruments is an adjustable linear voltage regulator capable of delivering 1.5 A with an input-output voltage differential ranging from 3 V to 40 V. This device, housed in a green, SOT-223 plastic/epoxy package with 4 gull-wing pins, suits a variety of demanding applications. It features adjustable output voltage from 1.2 V to 37 V and offers high levels of accuracy with a maximum voltage tolerance of 5%. This regulator operates over a wide temperature range from -40°C to 125°C, ensuring reliable performance in diverse environments.
Key attributes include a dropout voltage of 2.25 V nominally, excellent line and load regulation characteristics — maximum 0.02% per V line regulation and 1% load regulation. This standard positive single output Linear Regulator ICs is recognized for its robust design reflected in moisture sensitivity level 1 and peak reflow temperature tolerance up to 260°C. It is not only ROHS and Reach compliant but also bears the EAR99 ECCN code and the HTS code 8542.39.00.01, ensuring it meets various international regulatory standards.
Industry Applications for LM317AEMPX/NOPB
The LM317AEMPX/NOPB potentially fits a wide range of industry applications owing to its versatility and high performance. Here are a few illustrative uses:
- Consumer Electronics: This part could be utilized in power management solutions within consumer devices such as gaming consoles, home appliances, and personal computing devices, where stable and adjustable power supply is crucial.
- Industrial Automation: The high accuracy and robust operating temperature range make it suitable for process controllers and automation equipment in manufacturing settings, where reliability and consistent performance are necessary.
- Telecommunications: It might be used in telecommunications equipment where precise voltage regulation is required to maintain the integrity of signal processing across various temperatures.
- Computing and Data Storage: Suitable for use in servers and storage systems, providing stable and reliable power to ensure data integrity and constant uptime.
- Aerospace and Defense: Given its high-temperature tolerance and performance stability, it can be part of the power supply design in satellite and other aerospace applications, although specific certification and standards compliance must be verified for use in critical missions.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
As a pivotal leader in the semiconductor industry, Texas Instruments (TI) has shaped modern electronic functionality with its innovative products, including a wide range of Linear Regulator ICs. TI’s prowess in power management technology is well-demonstrated in their Linear Regulator product portfolio, where LM317AEMPX/NOPB stands out as a testament to their commitment to quality, performance, and reliability. Texas Instruments consistently pushes the boundary of what’s possible in electronics through continuous research and development, ensuring each component they release is capable of meeting diverse and exacting industry demands.
Where to Find LM317AEMPX/NOPB by Texas Instruments
To source the LM317AEMPX/NOPB, start your search on findchips.com. This advanced resource brings together current data on availability, pricing, and sourcing from a range of distributors. Historically, this part has been available through distributors such as Mouser Electronics, DigiKey, and Farnell – however, checking findchips.com will provide the latest inventory status and pricing options. Additionally, the site allows comparisons with alternate parts from Texas Instruments or other manufacturers within the Linear Regulator ICs subcategory.