Overview of LM317BTG by onsemi
The LM317BTG is an adjustable, positive linear voltage regulator capable of delivering up to 1.5A with a high power supply rejection ratio (PSRR), making it a versatile choice for a wide range of applications. Manufactured by onsemi, this component offers an adjustable output voltage ranging from 1.2V to 37V, which can cater to the requirements of various circuits by simply adjusting external resistor values. It operates over a junction temperature range of -40°C to +125°C, ensuring reliable performance across a wide range of environmental conditions.
This voltage regulator comes in a TO-220 package, which is a three-lead, single gauge configuration, supplied in tubes of 50. The part’s pin count is 3, signifying a straightforward and manageable connectivity for PCB layouts. Its design is based on bipolar technology, ensuring robustness and stability in its performance. The LM317BTG also highlights a nominal dropout voltage of 3V, allowing it to efficiently regulate output voltage with minimal differences between input and output.
Furthermore, this component is RoHS compliant, ensuring it meets current environmental standards which restrict the use of certain hazardous materials in electronic and electrical equipment.
Industry Applications for LM317BTG
The versatility and reliability of the LM317BTG make it suited for a variety of industry applications. However, it’s paramount to acknowledge that these potential applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure they meet specific requirements. Here are a few industries where this part could potentially be utilized:
- Consumer Electronics: In devices requiring stable voltage supply, the LM317BTG could potentially be used in power supply circuits for cameras, gaming consoles, and personal audio devices. Its adjustable output feature allows for precise control of the power supplied to sensitive electronic components.
- Computing and Data Storage: For computer peripherals and data storage systems like SSDs that depend on efficient power management, the LM317BTG might offer an effective solution for regulating the voltage supplied to these devices, ensuring reliable performance and longevity.
- Telecommunications: In the telecommunications sector, this regulator could serve in infrastructure equipment, providing stable voltage to support reliable data transmission, which is crucial in maintaining communication networks.
- Industrial Automation: The robust temperature range and adjustable output make the LM317BTG potentially suitable for use in industrial automation equipment, where maintaining precise voltage levels can be critical to operational accuracy and safety.
- Electronic Manufacturing: During the prototyping and testing phases of electronic product development, the LM317BTG can offer a reliable power regulation solution, thanks to its flexibility and performance characteristics.
Note that these potential industry applications are illustrative and highly depend on further compliance with industry standards and specific application requirements.
About onsemi
Onsemi is a leading manufacturer of semiconductor-based solutions, focusing on energy-efficient innovations. In the realm of Linear Regulator ICs, onsemi has established a broad portfolio of products designed to meet the power management requirements of diverse applications. The LM317BTG is just one example of onsemi’s commitment to providing high-quality, reliable components. Onsemi’s products are widely used across various sectors, including automotive, telecommunications, computing, and consumer electronics, underscoring their technical proficiency and innovation in power circuits and more broadly, in semiconductor technology.
Where to Find LM317BTG by onsemi
For those looking to purchase the LM317BTG or explore alternative parts, findchips.com is a valuable resource. On this platform, users can compare current stock levels, pricing, and part specifications from multiple distributors. Historically, distributors such as Win Source Electronics, EBV Elektronik, Mouser Electronics, and DigiKey have listed the LM317BTG, but availability can vary.
To access a comprehensive list of distributors and get the latest information on stock and pricing, it is recommended to check directly on findchips.com. Furthermore, for those seeking alternatives to the LM317BTG, findchips.com provides a feature to explore other Linear Regulator ICs that might be offered by onsemi or other manufacturers, ensuring you find the best component for your project’s specific requirements.