Overview of LM317D2T-TR by STMicroelectronics
The LM317D2T-TR adjustable voltage regulator is an electronic part manufactured by STMicroelectronics, notable for its versatility in powering a variety of applications. This component supports an adjustable output voltage range from 1.2V to 37V, with a maximum input voltage of 40V, which makes it suitable for a broad range of adjustable voltage requirements. The regulator is designed with a 3-pin D2PAK package and can provide an output current of up to 2.2A. It also boasts a Plastic/Epoxy package body material, ensuring durability and reliability in application. Among its technical specifications, it exhibits a maximum input-output voltage differential of 40V, a line regulation maximum of 0.07%/V, and load regulation up to 1.5%, demonstrating its ability to maintain stable output under varying conditions. It is compliant with RoHS, a testament to its meeting of global environmental standards. This component is reflective of STMicroelectronics’ commitment to providing high-quality, adjustable power management solutions.
Industry Applications for LM317D2T-TR
The adjustable nature of the LM317D2T-TR voltage regulator, along with its broad voltage range and reliability, makes it potentially suitable for use in numerous industries. It’s important to note that the specific applications discussed below are illustrative and need careful validation by engineering teams for suitability, compliance, and performance in the respective industries. Examples of possible industry applications include:
- Consumer Electronics: Devices such as gaming consoles, TVs, and personal computers might use the LM317D2T-TR to regulate power supply efficiently, benefiting from its adjustable voltage range and stability in output voltage.
- Industrial Automation: Equipment used in manufacturing and production processes could employ the LM317D2T-TR for its adjustable output, ensuring optimal operating conditions for various machinery and sensors that require different voltage levels.
- Telecommunications: Base stations and networking equipment that require stable and specific voltage levels for operation might find the LM317D2T-TR useful, particularly for its capacity to handle variable input voltages while maintaining a steady output.
- Computing and Data Storage: Servers and storage systems that demand reliable power management solutions could potentially utilize the LM317D2T-TR, leveraging its high output current capacity and adjustable voltage to maintain performance and reliability.
- Aerospace and Defense: Critical systems within aerospace and defense that need stringent voltage regulation might also find the LM317D2T-TR appropriate, especially considering its capability to operate under a wide range of temperatures and conditions.
It is critical that these potential industry applications are only considered conceptual illustrations and should undergo thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor industry, with a particular strength in the field of power management and Linear Regulator ICs. The company designs and manufactures a wide range of integrated circuits (ICs) that find applications across various segments of the electronics industry. STMicroelectronics’s portfolio includes a variety of linear regulators, among which the LM317D2T-TR stands out for its versatility and performance. By providing components that span from simple linear regulators to complex system-on-chips (SoCs), STMicroelectronics supports engineers and designers in developing innovative solutions for challenging power management problems. The LM317D2T-TR is part of their commitment to offering reliable, adjustable voltage regulators that meet the evolving needs of both traditional and emerging markets.
Where to Find LM317D2T-TR by STMicroelectronics
To source the LM317D2T-TR adjustable voltage regulator or to explore alternative options, it’s advisable to conduct research on findchips.com. The site provides access to comprehensive lists of suppliers and real-time inventory data for various electronic components including Linear Regulator ICs, making it an invaluable resource for procurement professionals and engineers alike. Historically, distributors such as Mouser Electronics, DigiKey, Newark, and Arrow Electronics have stocked the LM317D2T-TR, but availability can vary. To ensure up-to-date stock levels and competitive pricing, visit findchips.com.