Overview of LM317D2TR4G by onsemi
The LM317D2TR4G by onsemi is an adjustable, positive linear voltage regulator capable of delivering up to 1.5A across a wide output voltage range of 1.2V to 37V, with an input-output voltage differential of 3V to 40V. It is designed for a junction temperature (TJ) range from 0°C to +125°C and comes in a 3 lead D2PAK package on an 800-reel, catering to high-volume production needs. This regulator features a high power supply rejection ratio (PSRR), making it suitable for sensitive applications requiring stable output voltage despite variations in the input voltage. The device is marked as RoHS compliant, reflecting onsemi’s commitment to manufacturing environmentally friendly products.
Industry Applications for LM317D2TR4G
Given its features, the LM317D2TR4G can potentially serve a diverse range of industries. Here are several examples where the part could be ideally utilized, highlighting the importance of careful assessment by engineering and design teams to confirm compliance with industry standards and specific application requirements. This discussion is purely illustrative and does not make definitive usage assumptions.
- Consumer Electronics: The LM317D2TR4G might be used in power supply units for consumer electronics, such as gaming consoles, personal computers, and televisions, where its adjustable voltage feature and high PSRR can ensure stable operation amidst varying power supply conditions.
- Industrial Automation: In the realm of industrial automation, this regulator could potentially be integrated into control systems, sensors, and robotics to provide stable and adjustable power, crucial for precision operations and safety.
- Computing and Data Storage: The device might find applications in computing infrastructure, including servers and storage systems, where stable voltage levels can contribute to reliability and data integrity, especially important in cloud computing environments.
- Telecommunications: For telecommunications equipment, such as routers, switches, and base stations, the LM317D2TR4G could possibly be utilized to manage power distribution efficiently, thereby aiding in the stable operation of communication networks.
- Electronic Manufacturing: During the manufacturing of electronic components and devices, this part could serve in testing equipment to provide precise and adjustable power supply conditions necessary for quality assurance processes.
Note that these potential industry applications require thorough analysis and verification for compliance with specific standards and needs.
About onsemi
onsemi, formerly known as ON Semiconductor, is a leading provider of semiconductor-based solutions, offering a wide range of components focusing on power efficiency, signal management, logic, discrete, and custom devices. Within the context of Linear Regulator ICs, onsemi stands out for its extensive selection of products designed to cater to varying needs, from low current to high current applications, and from fixed to adjustable output voltages. The LM317D2TR4G is a part of this broad portfolio, demonstrating onsemi’s expertise in producing reliable, high-quality power management solutions. The company is known for its innovation, quality, and wide range of technologies catering to critical sectors, including automation, automotive, energy, and consumer electronics, among others.
Where to Find LM317D2TR4G by onsemi
For those interested in purchasing the LM317D2TR4G or exploring similar parts, findchips.com offers a comprehensive platform to compare stock levels and pricing across various distributors. This part has historically been available at distributors such as Win Source Electronics, New Advantage Corporation, LCSC, EBV Elektronik, Avnet, and Mouser Electronics among others. However, availability can vary, so it is recommended to check findchips.com for the most current stock levels and pricing information. The site also allows for the comparison of alternative Linear Regulator ICs that might better suit specific application requirements, potentially offered by onsemi or other manufacturers.