Overview of LM317DCYR by Texas Instruments
The LM317DCYR by Texas Instruments is a versatile, adjustable linear voltage regulator packaged in a SOT-223 format. This component is capable of delivering up to 1.5 A of output current and offers an adjustable output voltage range from 1.25 V to 37 V. It operates with an input voltage that falls between 3 V to 40 V. This wide range of adjustable outputs and substantial output current capability make it suitable for a diverse array of applications. Its design attributes include an active part life cycle status, indicating ongoing manufacturer support and availability, along with compliance to RoHS (Restriction of Hazardous Substances Directive), positioning it as an environmentally friendly option for electronic designs.
Key features include its adjustable output which allows for precise control over voltage supply within circuits, making it exceptionally useful for custom applications. The regulator also boasts a nominal dropout voltage of 2 V, ensuring efficient operation over a broad scope of conditions. The low line regulation (maximum of 0.07% per volt) and load regulation (up to 1.5%) specifications ensure stable output voltage even with variations in input voltage or load, respectively. This part is encapsulated in a plastic/epoxy material, enhancing its durability in varied environmental conditions, and is designed for surface mount technology (SMT), facilitating ease of integration into printed circuit boards (PCBs).
Industry Applications for LM317DCYR
Given the characteristics and capabilities of the LM317DCYR, it potentially suits a wide range of applications across various industries. Here are some conceivable uses:
- Consumer Electronics: Could be utilized in power supply circuits for a variety of consumer electronics, such as gaming consoles, portable media players, and digital cameras, where adjustable voltage is crucial for optimizing performance and battery life.
- Computing and Data Storage: These regulators might find applications in server power supplies, ensuring reliable and stable operation of storage arrays and network infrastructures by providing steady voltage levels despite fluctuating demands.
- Industrial Automation: Can potentially be integrated into control systems for manufacturing equipment, offering the capacity to finely tune the power supply to sensors and actuators, enhancing the precision and efficiency of automated processes.
- Telecommunications: Their adaptability could serve in power regulation for telecommunication infrastructure, including base stations and repeaters, by maintaining consistent voltage levels, thereby ensuring reliable communication links.
These potential industry applications are only illustrative and would necessitate thorough analysis and verification by engineering and design teams to confirm compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that operates in more than 30 countries. TI is widely recognized for its innovations in Linear Regulator ICs and Power Circuits, among other areas. The company’s portfolio boasts a broad range of products including power management devices, microcontrollers, digital signal processors, and analog integrated circuits. Texas Instruments has established itself as a pivotal player in developing advanced Linear Regulator ICs, with the LM317DCYR exemplifying its commitment to producing high-quality, durable, and flexible components for various applications.
Where to Find LM317DCYR by Texas Instruments
For those looking to procure the LM317DCYR, it’s recommended to consider findchips.com. This platform provides up-to-date information on stock availability, pricing from diverse distributors, and comprehensive data on Linear Regulator ICs, including alternatives to the LM317DCYR that might be offered by Texas Instruments or other manufacturers. Historically, distributors such as Mouser Electronics, DigiKey, Newark, and others have been sources for this component. However, for the most current stock levels and pricing, it’s crucial to refer directly to findchips.com.