Overview of LM317EMP/NOPB by Texas Instruments
The LM317EMP/NOPB is a 1.5-A, adjustable linear voltage regulator designed for efficient voltage regulation across various electronic applications. It supports an input voltage range of 4.2V to 40V, making it versatile for different operating conditions. The output voltage can be adjusted from a minimum of 1.2V to a maximum of 37V, providing flexibility in design to meet specific voltage requirements.
This component features a dropout voltage of 2.25V, indicating the minimum differential voltage required between the input and output to maintain regulation. With an operational temperature rating of up to 125°C, the LM317EMP/NOPB is suitable for environments that may experience higher temperatures.
Additionally, this part is housed in a 4-pin SOT-223 package with a compact size of 6.5mm by 3.56mm, facilitating space-saving designs in electronic circuits. It is also compliant with RoHS standards, ensuring minimal environmental impact during manufacturing and use. The part is listed as active in the product lifecycle, indicating it remains in production and may still be a viable choice for new designs or replacements in existing systems.
Industry Applications for LM317EMP/NOPB
The LM317EMP/NOPB linear voltage regulator may find applications in a variety of industries, depending on its specifications and the requirements of specific systems. Below are some potential industry applications which might be relevant:
- Consumer Electronics: This part could be used in devices that require stable voltage supply, such as audio systems, TVs, and gaming consoles. The adjustable output voltage feature might allow for integration into various product designs requiring different operating voltages.
- Telecommunications: In telecommunication equipment, the LM317EMP/NOPB might serve as a voltage regulator for powering critical components such as signal processing units and communication processors, where maintaining a reliable voltage level is essential for performance.
- Robotics and Drones: This linear regulator could potentially be utilized in drone or robotic control systems, where fluctuating battery voltages need to be regulated for consistent operation of sensors and processors.
- Aerospace and Defense: If the part meets the required military specifications, it might be suitable for applications within aerospace instrumentation, where stable voltages are critical in harsh environments.
- Industrial Automation: The LM317EMP/NOPB may be applicable in industrial controllers, providing stable voltage to various sensors and actuators in automation applications.
These outlined industry applications are only conceptual and illustrative. Further analysis and verification by engineering and design teams are advisable to ensure compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments is a prominent manufacturer of semiconductors and various electronic components, with a robust focus on developing integrated circuits for power management, including linear regulator ICs. The LM317EMP/NOPB is part of a broader range of adjustable linear regulators that Texas Instruments offers, such as the LM117 and LM317N, which also cater to diverse voltage regulation needs across multiple applications.
The company has established a reputation in the electronics industry for providing reliable and innovative solutions, particularly in the area of power circuits. Their linear regulators are designed to efficiently handle voltage regulation while maintaining minimal losses, making them suitable for modern electronic designs.
Where to Find LM317EMP/NOPB by Texas Instruments
For those interested in purchasing the LM317EMP/NOPB, it is advisable to research current stock levels and pricing through Findchips. This platform provides comprehensive information on distributors of electronic parts, including historical availability from various suppliers such as:
- Win Source Electronics
- ComSIT USA
- TME
- Quest Components
- Bristol Electronics
- Mouser Electronics
- DigiKey
- Newark
As distributor stock levels can fluctuate, checking Findchips will provide the most accurate and up-to-date information for acquiring the part.