LM317EMPX/NOPB by Texas Instruments

Overview of LM317EMPX/NOPB by Texas Instruments

The LM317EMPX/NOPB by Texas Instruments is an adjustable linear voltage regulator capable of delivering up to 1.5 Amps and handling input voltages up to 40V. It is packaged in a compact SOT-223 green package with a 4-pin configuration, suited for surface mount technology. This voltage regulator offers adjustable output from 1.2V to 37V, making it highly versatile for various voltage requirements. Among its notable features is the low dropout voltage of approximately 2.25V and a broad temperature operating range from 0°C to 125°C. The component is also compliant with RoHS regulations, significantly enhancing its utility in environmentally-conscious applications.

Industry Applications for LM317EMPX/NOPB

The LM317EMPX/NOPB’s flexibility in voltage regulation and ability to handle significant power levels makes it suitable for several industry applications. Please note that the following potential applications are illustrative and require further examination by engineering teams for full compliance and applicability:

  • Consumer Electronics: It could be used in various consumer electronic devices such as chargers for smartphones and laptops, where adjustable and reliable voltage regulation is crucial.
  • Industrial Automation: This component might serve in automation equipment control panels which require stable and adjustable voltage supply to various sensors and actuators.
  • Telecommunications: In telecommunications equipment, stable voltage delivery is needed to maintain system reliability, making this part potentially suitable for powering communication infrastructure components.
  • Education and Research: The LM317EMPX/NOPB could be utilized in experimental setups and laboratory equipment in academic settings where custom voltage levels need to be established for various experiments.

While these applications are conceptual possibilities, the actual use of LM317EMPX/NOPB requires careful analysis by design teams to ensure it meets specific standards and requirements for each particular use.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers globally. Within the Linear Regulator ICs subcategory, Texas Instruments offers a broad range of products, including the LM317EMPX/NOPB. These products are part of their larger portfolio in Power Circuits where TI has established itself as a leader in offering efficient and reliable solutions. The LM317EMPX/NOPB is just one example of TI’s commitment to providing adaptable and durable solutions in power management.

Where to Find LM317EMPX/NOPB by Texas Instruments

To find and purchase the LM317EMPX/NOPB, it is advisable to explore listings on findchips.com. On the platform, you can view the current stock availability, pricing, and the range of distributors. Historically, this part has been available from distributors such as Win Source Electronics, Chip1Stop, Chip 1 Exchange, Ameya Holding Limited, Mouser Electronics, DigiKey, and Newark. For other options, you can use the link to Linear Regulator ICs to explore alternative parts from Texas Instruments or other manufacturers.

Compare pricing for LM317EMPX/NOPB and other Linear Regulator ICs / Power Circuits at findchips.com