Overview of LM317HVT/NOPB by Texas Instruments
The LM317HVT/NOPB is an adjustable linear voltage regulator featuring a maximum output current of 1.5 A and an input voltage range of 4.2 V to 60 V. This device is designed with a dropout voltage of approximately 2.25 V, which is critical in maintaining stable output voltage under varying input conditions. It is encapsulated in a TO-220 three-pin package, which is suitable for through-hole mounting in various applications.
This part falls under the subcategory of Linear Regulator ICs in the broader category of Power Circuits. The LM317HVT/NOPB boasts features such as adjustable output voltage ranging from 1.25 V to 57 V, making it versatile for a variety of electronic designs. The operating temperature for this component can reach up to 125 °C, which is advantageous in high-temperature environments.
The LM317HVT/NOPB is compliant with environmental regulations, including RoHS and REACH, which makes it suitable for use in contemporary electronic devices that aim for sustainability. Furthermore, the part’s active life cycle indicates ongoing support from the manufacturer, Texas Instruments, for design and procurement needs.
Industry Applications for LM317HVT/NOPB
Given the attributes of the LM317HVT/NOPB, it might find applications across several industries. Below are potential use cases where this component could be implemented. However, these examples are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards.
- Consumer Electronics: The adjustable voltage range of the LM317HVT/NOPB could potentially allow it to be used in devices such as power supplies, chargers, or audio equipment. The ability to provide stable voltage under varying loads may enhance the performance of consumer devices.
- Industrial Automation: In automated systems, this component might be used to regulate power supply to sensors or control units requiring a consistent voltage level. Its robust input voltage capability allows it to be suitable for environments with fluctuating supply voltages.
- Robotics and Drones: In robotic applications, the LM317HVT/NOPB may serve to manage the power for embedded systems or communication circuits. Its high current output and adjustability could provide stable operations for dynamic loads typical in such applications.
- Healthcare: With applicable standards, this linear regulator might be utilized in medical devices that require precise voltage control for sensitive electronic components. It can potentially contribute to reliable operations in vital monitoring equipment.
- Telecommunications: The LM317HVT/NOPB could find its place regulating power in telecom base stations or routers where stable performance is critical. Its dropout performance may help maintain adequate power supply under heavy loading conditions.
Other similar voltage regulator ICs might also be suitable for these applications, depending on specific requirements such as output current, voltage range, or package type. However, it’s crucial to conduct an extensive evaluation to determine the most appropriate solution for each specific use case.
About Texas Instruments
Texas Instruments (TI) is a leading manufacturer in the semiconductor industry, notable for its extensive range of products, including linear voltage regulators like the LM317HVT/NOPB. The company’s commitment to innovation is evident in their diverse offerings in the Power Circuits category, where they focus on delivering reliable solutions for various applications.
In addition to the LM317HVT/NOPB, TI manufactures a variety of other linear regulator ICs, each catering to specific voltages, currents, and thermal performance requirements. This allows engineers to select components that best meet their project specifications while ensuring compatibility with the overall system design.
TI also provides extensive resources and documentation to assist engineers and procurement teams in selecting the right components, making them a valuable partner in electronic design and implementation.
Where to Find LM317HVT/NOPB by Texas Instruments
The LM317HVT/NOPB has been previously available from distributors such as Win Source Electronics, Ameya Holding Limited, TME, Quest Components, Verical, Arrow Electronics, Mouser Electronics, and DigiKey. However, it is essential to visit findchips.com for the most accurate and up-to-date information regarding stock and pricing.