LM317KCS by Texas Instruments

Overview of LM317KCS by Texas Instruments

The LM317KCS from Texas Instruments is an adjustable linear voltage regulator, capable of delivering 1.5 A current output across a voltage range of 1.25V to 37V. It operates under an input voltage range from 3V to 40V, designed mainly for high-performance regulator circuits where variable output voltage and current are required. Enclosed in a 3-pin TO-220 package, this regulator couple robustness with functionality, making it a robust choice for various applications requiring stable and reliable power supply solutions.

This device ensures a maximum dropout voltage of 2V and features impressive line and load regulation characteristics, maintaining a line regulation maximum of 0.07% per Volt and a load regulation maximum of 1.5%. Operational temperatures can reach up to 125 °C, providing an adjustable and high tolerance component suited for diverse environments.

Industry Applications for LM317KCS

The versatile features and the specifications of the LM317KCS could make it a potential candidate for usage across various industry applications. However, remember that specific industry standards need to be checked for compatibility, and following examples are conceptual illustrations that require detailed analysis by engineering and design teams.

  • Consumer Electronics: Devices such as adjustable power supplies, gaming consoles, or home appliances could possibly benefit from this regulator’s adjustable output capability which allows for efficient power management tailored to varying electronic demands.
  • Industrial Automation: In automated machinery and robotics, stable and regulated power supply is crucial. The LM317KCS, with its wide adjustable voltage range and high output current capability, could potentially be used in control panels and motor drives where specific voltage levels are needed for optimal operation.
  • Computing and Data Storage: Due to its ability to provide stable and accurate voltage regulation, this component might be used in power supplies for servers and storage units which require precise voltage control for reliable data processing and storage operations.
  • Telecommunications: Communication equipment such as transceivers and base stations where stable power is a necessity might benefit from the reliable performance offered by the LM317KCS. Its ability to withstand high operating temperatures could be particularly advantageous in outdoor telecommunications applications.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor design and manufacturing company that develops analog ICs and embedded processors. Within the realm of Linear Regulator ICs, TI has established a significant presence, manufacturing a range of products that address diverse needs in power management applications. The LM317KCS is part of this product family, showcasing TI’s commitment to innovation in maintaining voltage integrity across multiple applications. The company’s expertise in this area is complemented by an array of similar regulators, each designed with particular specifications to cater to a broad spectrum of requirements.

Where to Find LM317KCS by Texas Instruments

To purchase the LM317KCS, one should explore options through reputed distributors. Recommended ones include Mouser Electronics, DigiKey, Newark, and Win Source Electronics among others, noted historically to stock this part. However, for real-time availability, stock levels, and competitive pricing, checking on findchips.com is advisable. The site also allows you to explore alternate parts within the category of Linear Regulator ICs provided by Texas Instruments or other manufacturers.

Compare pricing for LM317KCS and other Linear Regulator ICs / Power Circuits at findchips.com