Overview of LM317LBDR2G by onsemi
The LM317LBDR2G by onsemi is a linear voltage regulator IC that offers an adjustable output from 1.2V to 37V. This component is designed to manage low-power applications requiring a variable output voltage. Constructed with a SOIC-8 Narrow Body package, it is ideal for dense circuit board layouts, providing efficient power regulation with high power supply rejection ratio (PSRR) capabilities. The device operates over a wide temperature range from -40°C to +125°C, making it versatile for various environmental conditions. With the capacity to handle up to 0.1A of output current, it features an input-output voltage differential of 3V to 40V, ensuring reliability in maintaining the desired output under varying input conditions. This IC is also RoHS compliant, aligning with environmental standards for hazardous substances.
Industry Applications for LM317LBDR2G
The versatile nature of the LM317LBDR2G allows it potentially to find utility in various applications across multiple industries. It’s important to note that these applications are conceptual, proposing where the part might be used based on its features. Engineering and design teams should analyze and verify the component’s adherence to industry standards and specific application requirements before implementation.
- Consumer Electronics: Given its adjustable output and low dropout voltage, the LM317LBDR2G could be viable for powering small, battery-operated devices. These might include handheld gaming devices or portable media players, where precise voltage regulation is critical for both performance and battery longevity.
- Industrial Automation: In the realm of sensors and control systems, the device might regulate power to sensors collecting crucial data or to microcontrollers managing operations. Its high PSRR and wide operating temperature range support stable operation in industrial environments with fluctuating electrical noise and temperatures.
- Automotive: While not specified as automotive-grade, if similar parts with appropriate qualifications were considered, they could potentially regulate power within vehicle telematics or infotainment systems, where a stable voltage supply is necessary for reliable operation.
- Computing and Data Storage: In server farms and data centers, precision voltage regulation is vital. Although the LM317LBDR2G’s current capacity is on the lower end, similar components could potentially be utilized in power management circuits for solid-state drives (SSDs) or as part of the power supply scheme for low-power auxiliary processors.
- Healthcare Devices: With its wide operating temperature range and adjustable output, similar parts might be suitable for non-critical portable healthcare monitoring devices, where stable power supply is essential for accurate measurements.
It’s essential to remember that these potential industry applications are illustrative, requiring thorough validation for compliance and suitability.
About onsemi
onsemi is a leading manufacturer of semiconductor components, specializing in power and signal management, logic, discrete, and custom devices. Their expertise in power circuits extends to a broad range of products, including an extensive portfolio of Linear Regulator ICs. The LM317LBDR2G is part of this family, exemplifying onsemi’s commitment to providing high-performance, reliable power management solutions. With a focus on energy efficiency and innovation, onsemi continues to introduce products that meet rigorous industry standards and cater to the growing demands of modern electronic applications.
Where to Find LM317LBDR2G by onsemi
For those looking to purchase the LM317LBDR2G, findchips.com offers real-time information on stock availability and pricing from a variety of distributors. Historically, this part has been available from distributors such as Win Source Electronics, Sensible Micro Corporation, EBV Elektronik, and Mouser Electronics, among others. However, for the most current stock status, detailed specifications, and pricing information, visiting findchips.com is advisable. Additionally, for those considering alternate parts, the site’s search functionality allows users to explore other Linear Regulator ICs that might be offered by onsemi or other manufacturers, ensuring that design and project requirements are precisely met.