Overview of LM317LDR2G by onsemi.
The LM317LDR2G is an adjustable positive linear voltage regulator, capable of delivering up to 100 mA of output current. Designed and manufactured by onsemi, this specific model operates with an adjustable output voltage range from 1.2V to 37V, supporting input voltages up to 40V. It is highly notable for its high Power Supply Rejection Ratio (PSRR), making it a reliable choice for applications where voltage stability is crucial under varying load conditions. Packaged in an SOIC-8 Narrow Body, this component is compliant with Pb-free and ROHS standards, ensuring its suitability for environmentally sensitive applications. The part’s operational temperature range is from 0°C to +125°C, allowing it to be deployed in a broad spectrum of environments and features a dropout voltage of nominally 3V.
Considering its detailed Linear Regulator ICs specifications, other notable characteristics include a maximum input-output voltage differential of 40V, line and load regulation maximums of 0.07 (%/V) and 1.5% respectively, indicating a solid performance in maintaining output stability under varying conditions. The component’s moisture sensitivity level (MSL) is 1, highlighting its durability and reliability in moisture-prone environments. With a surface mount package and a matte tin terminal finish, this regulator is designed for streamlined manufacturing processes, offering ease of integration into various electronic assemblies.
Industry Applications for LM317LDR2G
The versatility and robustness of the LM317LDR2G make it suitable for a diverse range of industry applications, although its use in specific projects would require thorough analysis and verification by engineering teams. Here are some potential industries and use cases:
- Consumer Electronics: Potentially used in power management solutions within devices like personal audio players, cameras, or gaming devices, where stable voltage regulation is essential for performance and longevity. The high PSRR attribute helps in minimizing noise from fluctuating power supplies.
- Telecommunications: This component could be instrumental in telecommunications equipment, where precise voltage regulation is critical for signal integrity. Devices like modems, routers, and radio frequency (RF) modules might benefit from the LM317LDR2G’s reliable output under diverse input conditions.
- Computing and Data Storage: In applications such as SSDs or servers, stable power delivery is key to maintaining data integrity and system reliability. The LM317LDR2G’s adjustable output might be leveraged to meet specific voltage requirements across various components.
- Industrial Automation: Sensors, controllers, and other automation equipment that require consistent and precise voltage regulation could utilize this regulator. Its operational temperature range suits industrial environments well.
- Electronic Manufacturing: Specifically, test and measurement equipment used during the manufacture of electronic components and systems may incorporate the LM317LDR2G for its adaptability and accuracy in power regulation.
Note: While these applications represent potential fits for the LM317LDR2G, each application is conceptual and must be verified by relevant engineering and design teams to ensure compliance with industry standards and specific requirements.
About onsemi.
onsemi is a leading supplier of semiconductor-based solutions, driving energy-efficient innovations across a wide array of industries and applications. A notable player in the domain of Power Circuits, onsemi offers a comprehensive portfolio that includes Linear Regulator ICs, among other components. The LM317LDR2G is just one example of onsemi’s commitment to providing high-quality, reliable electronic components. onsemi’s product line is diverse, covering everything from discrete components to complex integrated circuits, designed for applications ranging from automotive to industrial and beyond. Their focus on innovation and environmental sustainability reflects in the RoHS compliance and energy efficiency of their products, including the LM317LDR2G.
Where to Find LM317LDR2G by onsemi
For those looking to incorporate the LM317LDR2G into their projects, findchips.com is an invaluable resource. It provides detailed information on current stock levels, pricing, and availability from a range of distributors. Historically, this part has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, and EBV Elektronik, among others. However, to get the most up-to-date availability and pricing information, potential buyers are encouraged to visit findchips to explore options not only for the LM317LDR2G but also for alternate parts within the Linear Regulator ICs category that might be offered by onsemi or other manufacturers.