LM317LIPK by Texas Instruments

Overview of LM317LIPK by Texas Instruments

The LM317LIPK by Texas Instruments is a versatile and adjustable linear voltage regulator capable of providing an output current of 100mA. It supports an adjustable output voltage ranging from 1.2V to 32V, while it can handle an input voltage from 3.75V to 35V. This makes it highly suitable for applications requiring a variable supply voltage. The device comes packaged in a compact SOT-89-3 format with a maximum operating temperature range of -40°C to 125°C, making it viable for use in varying environmental conditions. The Linear Regulator ICs subcategory of Power Circuits encompasses this part, noting its capacity to handle a significant voltage range and providing stable outputs with a dropout voltage typically around 2V.

Industry Applications for LM317LIPK

The LM317LIPK’s characteristics make it potentially suitable for a variety of applications across multiple industries. Here are a few conceptual/illustrative examples:

  • Consumer Electronics: This part could potentially be used in power management solutions within various consumer electronics where stable and adjustable voltage is critical, such as in portable gaming devices or personal audio systems. Its ability to provide a consistent output voltage over a broad range might benefit devices requiring extended battery life and reliability.
  • Industrial Automation: In industrial environments, the LM317LIPK might serve in controlling sensors or small motors where precise voltage adjustments are necessary to handle fluctuating input voltages or conditions. Its robust thermal and electrical characteristics would be beneficial in such settings.
  • Telecommunications: The part could possibly be used in telecommunications equipment, where stable voltage and high reliability are crucial, especially for outdoor equipment exposed to extreme temperature variations.
  • Computing and Data Storage: For applications like server power supplies that require low dropout and adjustable output features, the LM317LIPK can be integrated to manage voltage regulation effectively, ensuring stable operation under variable load conditions.

Note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) has a long-standing reputation for its broad portfolio of components, emphasizing its prowess in the design and manufacture of Linear Regulator ICs and more widely, Power Circuits. With parts like LM317LIPK, TI demonstrates its ability to deliver high-quality, reliable products for a diverse array of applications. TI’s offerings span across various specifications, addressing the needs from basic to complex power management requirements, setting it as a go-to manufacturer for both standard and specialized components in these categories.

Where to Find LM317LIPK by Texas Instruments

To source the LM317LIPK linear voltage regulator, the best start is conducting a thorough search on findchips.com. The platform provides access to current stock levels, pricing, and a list of distributors who currently offer the part. Historically, LM317LIPK has been available through distributors such as Mouser Electronics, DigiKey, TME, and Newark. However, availability can fluctuate, and visiting findchips.com will give you the most up-to-date information. If you are looking for alternatives or possibly other manufacturers for similar parts within the Linear Regulator ICs category, findchips.com can serve as a valuable resource for comparison and accessibility.

Compare pricing for LM317LIPK and other Linear Regulator ICs / Power Circuits at findchips.com