Overview of LM317LMX/NOPB by Texas Instruments
The LM317LMX/NOPB is a 100-mA, 40-V, high-PSRR adjustable linear voltage regulator contained in an 8-SOIC package, suitable for operation from -40 to 125°C. Manufactured by Texas Instruments, this component falls within the subcategory of Linear Regulator ICs and is designed to deliver a high degree of supply voltage stability and regulation. It features a dropout voltage of nominally 1.8 V, and it offers adjustability in output from 1.2 V to 38 V, with an input-output voltage differential ranging from 3 V to 40 V. The regulator operates efficiently across a wide range of input voltages, from a minimum of 4.2 V to a maximum of 40 V, making it extremely versatile for various applications.
Key characteristics of this regulator include its small size with a rectangular, small-outline package (SOP) that is plastic and epoxy-sealed, providing robust environmental protection. Its breadth of features notably includes a load regulation maximum of 1.5% and a line regulation maximum of 0.07% per volt, ensuring stable output even with varying loads. In terms of reliability and safety, the LM317LMX/NOPB is compliant with RoHS, REACH, and bears a Moisture Sensitivity Level of 1, making it suitable for high-reliability applications in varied climatic conditions.
Industry Applications for LM317LMX/NOPB
The LM317LMX/NOPB potentially fits into numerous industry applications, given its robustness and versatility. It is important to emphasize that the following industry applications are possible scenarios based on the part’s attributes and functions. They illustrate potential rather than confirmed usage, and should be verified by engineering teams for compliance with specific industrial standards and project requirements:
- Consumer Electronics: This voltage regulator could potentially be used in the design of power management systems for consumer electronics like portable gaming devices, cameras, or audio devices, where stable voltage levels are crucial for operational reliability and battery life.
- Telecommunications: In telecommunications equipment where reliable voltage regulation is necessary to prevent data loss and ensure equipment stability, the LM317LMX/NOPB might find application due to its high PSRR and adjustable output voltage features.
- Computing and Data Storage: Suitable for server farms and data centers which require stable and reliable power supply systems to maintain data integrity and continuous operation, this regulator could be incorporated due to its precise load and line regulation properties.
- Industrial Automation: For automated systems and sensors requiring consistent performance over varying load conditions and environmental temperatures, this component’s temperature range and voltage adjustment capability could be extremely beneficial.
Note that the above potential applications should be well-evaluated by relevant technical teams to ascertain their effectiveness within the particular environment and adherence to necessary technical specifications.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs, manufactures, and sells a broad range of integrated circuits. In the realm of power management, particularly in Linear Regulator ICs, Texas Instruments offers products like the LM317LMX/NOPB, which demonstrate their expertise in developing highly customizable and adaptable components suitable for a variety of power applications. Their products are widely appreciated for durability, precision, and state-of-the-art manufacturing, embodying advancements in technology that cater to a diversified set of functions and industries.
Where to Find LM317LMX/NOPB by Texas Instruments
To source the LM317LMX/NOPB, visit findchips.com to check current availability from leading distributors. In the past, this part has been available from distributors such as Win Source Electronics, Chip1Stop, Mouser Electronics, and DigiKey. These listings provide a starting point, but it’s essential to verify current stock levels, pricing, and possible alternative suppliers on FindChips.com. Additionally, you can find alternative Linear Regulator ICs offered by Texas Instruments or other manufacturers on the same platform.