Overview of LM317MBDTRKG by onsemi
The LM317MBDTRKG by onsemi is a linear voltage regulator, configurable for an adjustable positive output voltage. It operates with a maximum output current of 500 mA and offers high power supply rejection ratio (PSRR) characteristics. Designed for a wide range of applications, this regulator is capable of adjusting the output voltage from a minimum of 1.2V to a maximum of 37V, with an input voltage range from 3V to 40V. This component is packaged in a TO-252 (DPAK), demonstrating its suitability for space-constrained applications. The product is also distinguished by its operating temperature range, extending from -40°C to +125°C, making it suitable for use in a variety of environmental conditions.
The component’s technical attributes include an input-output voltage differential minimum of 3V and a maximum of 40V, indicating its versatility in managing different power levels across a broad spectrum of electronic devices. The dropout voltage is nominally 3V, and it is constructed utilizing bipolar technology, which ensures reliable performance in a variety of operating conditions. With features like an adjustable output, the LM317MBDTRKG offers flexibility in customizing the voltage supply according to the specific needs of the application. Furthermore, the device is RoHS compliant, affirming its manufacture with environmentally safe materials.
Industry Applications for LM317MBDTRKG
The LM317MBDTRKG’s features make it a versatile component potentially suitable for a broad range of industry applications. However, these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: This regulator might be used in devices such as portable audio players, digital cameras, and handheld gaming systems where precise voltage regulation is crucial for performance and battery life. The compact size (TO-252 package) and adjustable voltage capabilities could be particularly advantageous for these applications.
- Industrial Automation: In industrial automation systems, the LM317MBDTRKG could be used to control and stabilize the voltage supply for sensors, motors, and other critical components. The wide operating temperature range supports its use in harsh industrial environments.
- Computing and Data Storage: The part’s ability to provide stable output voltages over various input conditions could make it suitable for stabilizing voltage supplies in data servers and storage devices, potentially improving reliability and performance.
- Medical Imaging: Given its precise voltage regulation capabilities, the LM317MBDTRKG could potentially be used in sensitive medical imaging equipment where stable voltage supplies are critical for accurate image reproduction and diagnostic accuracy.
- Aerospace and Defense: The regulator’s wide operating temperature range and adjustable output voltage might make it suitable for applications in aerospace and defense equipment, where components must perform reliably under extreme conditions.
Note, the suitability of LM317MBDTRKG for these applications would depend on specific device requirements and standards compliance, further emphasizing the need for thorough evaluation by professional engineers.
About onsemi
onsemi is a recognized leader in the semiconductor industry, particularly known for its broad portfolio of power management components, including a wide range of Linear Regulator ICs. The company is committed to innovation in energy-efficient electronics, making its products integral components in reducing global power consumption. onsemi offers a variety of linear regulators, among which the LM317MBDTRKG stands out for its versatility and reliability. The manufacturer specializes in providing components that meet the stringent requirements of a multitude of applications, ranging from consumer electronics to industrial and automotive applications. With a focus on sustainable technologies, onsemi’s products, including its linear regulators, are designed to meet the demands of modern electronic circuits while contributing to environmental conservation.
Where to Find LM317MBDTRKG by onsemi
For those interested in procuring the LM317MBDTRKG linear voltage regulator, findchips.com is a recommended platform to research and acquire this part. On our site, you can find current stock levels and pricing for this component from a variety of distributors. Historically, this part has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, EBV Elektronik, and Chip1Stop. However, it’s crucial to visit findchips.com to get the most up-to-date information on availability and competitive pricing. By using the site’s search and comparison tools, you can also explore other Linear Regulator ICs that might be offered by onsemi or alternative manufacturers to ensure you select the best component for your application’s needs.