Overview of LM317MDCYR by Texas Instruments
The LM317MDCYR is an adjustable linear voltage regulator capable of delivering up to 500mA with an input voltage range from 3.75V to 40V. Manufactured by Texas Instruments, this component offers an adjustable output voltage from 1.25V to 37V, allowing for flexibility across a variety of applications. Enclosed in a SOT-223 package, the LM317MDCYR operates across a wide temperature range from -40°C to +125°C, making it suitable for demanding environments.
Key features include a low dropout voltage of 2V nominal, which facilitates efficient operation at close differential voltages between the input and output. The device offers commendable stability across operating conditions with a line regulation of maximum 0.07% per volt and a load regulation maxing out at 1.5%. With its four-pin configuration, the LM317MDCYR is RoHS compliant and has a moisture sensitivity level of 2, ensuring reliable performance in a variety of conditions. This part falls under the subcategory of Linear Regulator ICs, which are crucial in managing voltage levels within circuits.
Industry Applications for LM317MDCYR
Potential industry applications for the LM317MDCYR include a range of sectors where precise voltage regulation is key. It’s important to note that these potential applications are illustrative and should be further assessed by engineering teams for compliance with industry standards and specific requirements.
- Consumer Electronics: The LM317MDCYR might find applications in powering devices like audio and video equipment, where stable voltage contributes to the quality and reliability of the product. Its adjustable output could potentially suit a wide range of devices requiring different voltage levels.
- Industrial Automation: For automated systems that require reliable power regulation, the LM317MDCYR could potentially be used to maintain stable voltage supplies to sensors, actuators, and other control components. The regulator’s robust operating temperature range aligns it with the demands of industrial environments.
- Computing and Data Storage: In the domain of computing, products such as servers and storage units might benefit from the adjustable voltage regulation offered by the LM317MDCYR, especially in managing thermal and power efficiency across different operational conditions.
- Telecommunications: The device could potentially regulate power in communication equipment, ensuring reliable operation over a broad spectrum of environmental conditions and input voltages, crucial for maintaining network integrity.
- Healthcare: Within healthcare devices, especially those requiring portable or backup power solutions, the LM317MDCYR might be used to provide stable voltage, albeit subject to rigorous validation for medical standards and safety requirements.
Note that these industry applications are conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams for adherence to specific standards and requirements.
About Texas Instruments
Texas Instruments (TI) is a leading manufacturer in the semiconductor industry, well-known for its broad range of components, including a comprehensive lineup of Linear Regulator ICs. The LM317MDCYR is part of TI’s commitment to providing versatile, reliable solutions for power management. Texas Instruments has built a reputation for engineering excellence, with products designed to meet the demanding needs of virtually every sector of the electronics market. Their investment in research and development in the field of Linear Regulator ICs and power circuits, in general, ensures that parts like the LM317MDCYR are at the forefront of technology, offering precision, efficiency, and reliability for a wide array of applications.
Where to Find LM317MDCYR by Texas Instruments
For engineers and procurement specialists looking to incorporate the LM317MDCYR into their designs or product lines, finding a reliable distributor with current stock levels and competitive pricing is crucial. Historically, this part has been available at distributors including Win Source Electronics, Sense Electronic Company Limited, Component Electronics, Inc, Ameya Holding Limited, TME, Mouser Electronics, DigiKey, and Newark. However, stock levels and availability can vary significantly over time.
To obtain the latest pricing and stock information for the LM317MDCYR and to explore alternatives in the category of Linear Regulator ICs, buyers and engineers are encouraged to visit findchips.com. This platform consolidates real-time data from a multitude of distributors, providing a comprehensive view of the market for Texas Instruments parts and similar components from other manufacturers.