Overview of LM317MDTRKG by onsemi
The LM317MDTRKG is a high Precision Simple Regulator (PSRR) adjustable Linear Voltage Regulator capable of delivering up to 500 mA. Manufactured by onsemi, this component stands out for its adjustable output voltage that ranges from 1.2V to 37V, making it highly versatile for a wide variety of applications. The regulator operates with an input voltage maximum of 40V and showcases a minimum Input-Output Voltage Differential of 3V, while not exceeding a differential of 40V. Packaged in a DPAK (Single Gauge) TO-252, this device is optimized for printed circuit board (PCB) space-saving and is designed for easy surface mount soldering. Noteworthy features include its high PSRR, a nominal dropout voltage of 3V, and an output current of 0.5 A, adhering to the rigorous requirements for performance and reliability in power regulation scenarios. RoHS-compliant and characterized by a moisture sensitivity level of 1, the LM317MDTRKG upholds onsemi’s commitment to environmental sustainability while ensuring robust performance across a wide temperature range of 0°C to 125°C. With a manufacturing lifecycle currently active, it remains a preferred choice for engineers and procurement specialists focusing on sustainability without compromising on quality or performance.
Industry Applications for LM317MDTRKG
The adaptable nature of the LM317MDTRKG lends it to a myriad of potential industry applications. These applications benefit from its adjustable output, high precision in voltage regulation, and robust performance across different temperatures. It’s important for engineering and design teams to thoroughly assess and verify the LM317MDTRKG’s suitability for their specific requirements, following industry standards and compliance needs. Here are a few conceptual industry applications:
- Consumer Electronics: Devices such as chargers for smartphones, tablets, and personal computers might utilize the LM317MDTRKG for its adjustable output capability, ensuring compatibility with a wide range of battery specifications and charging requirements, given its capacity for precise output voltage adjustments.
- Computing and Data Storage: Power supplies for servers and data storage units could potentially leverage the LM317MDTRKG’s ability to maintain stable voltage levels despite fluctuations in input power or load, contributing significantly to the reliability and durability of computing hardware.
- Industrial Automation: In the realm of industrial machinery and control systems, the LM317MDTRKG could serve as a reliable power regulation solution, facilitating precise control over motor speeds, actuator positions, or sensor systems by providing stable and adjustable voltage.
- Entertainment and Gaming: Gaming consoles and virtual reality (VR) headsets might incorporate the LM317MDTRKG to ensure consistent power delivery for optimal performance, enhancing user experiences by ensuring hardware operates within ideal power parameters.
Note: These potential industry applications are illustrative and require thorough validation to ensure compliance with specific application standards and requirements.
About onsemi
onsemi is a leading manufacturer known for its innovative approach in the development of power management and signal conditioning technology. Specializing in components that enhance energy efficiency, onsemi has established a solid reputation in the design and manufacture of Linear Regulator ICs, among other semiconductor products. Their portfolio, including the LM317MDTRKG and similar parts, demonstrates onsemi’s commitment to providing solutions that meet the diverse needs of modern electronic applications. The company’s dedication to sustainability and quality is evident in its range of products, designed to facilitate the creation of low-power, high-performance electronic devices across various industries.
Where to Find LM317MDTRKG by onsemi
To source the LM317MDTRKG, professionals in engineering and procurement are encouraged to utilize findchips.com. The site offers a comprehensive and up-to-date listing of availability and pricing from a variety of distributors. Historically, distributors such as Wuhan P&S, EBV Elektronik, Future Electronics, and Mouser Electronics have stocked the LM317MDTRKG, although current availability may vary. By searching on findchips.com, users can quickly compare current stock levels and pricing, not only for the LM317MDTRKG but also for alternative parts within the Linear Regulator ICs category, potentially offered by onsemi or other leading manufacturers.