Overview of LM324ADRG4 by Texas Instruments
The LM324ADRG4 from Texas Instruments is a quad operational amplifier designed to operate from a single power supply over a wide range of voltages. Operational amplifiers (op-amps) are linear devices that have all the properties required for DC amplification and are used in signal conditioning, filtering, or to perform mathematical operations such as add, subtract, integration, and differentiation. This particular model, the LM324ADRG4, operates with a supply voltage of up to 32V, has a nominal supply voltage of 5V, and features a low input bias and offset current as well as a wide gain bandwidth product of 1.2 MHz.
The device is packaged in a 14-pin SOIC format, with dimensions of 8.65mm(length) x 3.9mm(width) and a seated height of 1.75mm. Its operational temperature range is from 0°C to 70°C, making it suitable for commercial-grade applications. The LM324ADRG4 also features an input offset voltage of maximum 3000 µV, a common-mode rejection ratio (CMRR) of at least 65 dB – with nominal values reaching 80 dB, and a slew rate of 0.5 V/µs. It signifies an attractive option for high-performance control systems and signal conditioning applications where power efficiency and operational stability are critical.
This component is made under Texas Instruments’ green, plastic package with an MS-012AB, SOIC-14 specification, ensuring compliance with current environmental regulations—showcased by its Pb-Free and RoHS status. Despite its designation as obsolete, the LM324ADRG4 remains a reliable choice for a myriad of applications where legacy systems or specific design requirements necessitate its use.
Industry Applications for LM324ADRG4
The characteristics of the LM324ADRG4 make it potentially suitable for a broad range of applications across various industries. Given its performance metrics, the following are conceptual examples of its possible industry uses:
-
Consumer Electronics: In the consumer electronics industry, the LM324ADRG4 might be used in audio processors, home theater systems, and other audio and video equipment, leveraging its low offset voltage for high-fidelity signal amplification.
-
Industrial Automation: For industrial applications, this operational amplifier could potentially serve in control systems, sensor interfaces, and power supplies, utilizing its wide operating voltage range and stable performance across temperatures.
-
Telecommunications: Within telecommunications equipment, its use might include signal conditioning, data conversion, and modulation/demodulation circuits, benefitting from the LM324ADRG4’s high bandwidth and voltage gain capabilities.
-
Medical Devices: While not specifically listed for medical standards compliance, in general, similar operational amplifiers are often employed in patient monitoring systems, diagnostic equipment, and other medical instrumentation, where reliability and precision are paramount. Engineering and design teams must verify adherence to industry standards and specific application requirements.
-
Education and Research: Thanks to its broad functionality and ease of use, the LM324ADRG4 might find a place in laboratory equipment, research projects, and educational kits, supporting experimentation and learning in electronics.
Note: These potential industry applications are conceptual/illustrative and require analysis and verification for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide array of integrated circuits (ICs) and semiconductors. Renowned for their innovation in the field, TI has been at the forefront of offering products that power electronics across all market segments. Within the realm of Operational Amplifiers, Texas Instruments has carved out a significant presence, producing devices that are integral to enhancing the performance and efficiency of electronic systems.
The LM324ADRG4 is part of TI’s comprehensive portfolio of operational amplifiers. This family of devices is designed to cater to a broad range of applications, highlighting Texas Instruments’ commitment to providing solutions that meet the diverse needs of their customers. TI’s operational amplifiers are characterized by their reliability, precision, and power efficiency, making them a preferred choice for professionals across industries. Besides the LM324ADRG4, Texas Instruments offers a variety of similar parts, ensuring that designers can find precisely the right components for their specific application requirements.
Where to Find LM324ADRG4 by Texas Instruments
For those looking to incorporate the LM324ADRG4 into their designs, our platform, findchips.com, offers a reliable resource for comparing pricing, stock levels, and procurement options. By searching for LM324ADRG4 on our site, users can access up-to-date information from a variety of distributors. While historically the part has been available from distributors such as Win Source Electronics, Quest Components, Bristol Electronics, and DigiKey, stocking levels and pricing are subject to fluctuation. Consequently, we encourage potential buyers to consult findchips.com for the current availability and best purchasing options.
In addition to the LM324ADRG4, those interested in Operational Amplifiers can utilize our platform to explore alternate parts that might be offered by Texas Instruments or other manufacturers, ensuring they find the best fit for their applications.